ECL10 Series AC / DC Open Frame Power Supplies:
6 Products FoundECL10 Series AC / DC Open Frame Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €26.910 5+ €26.100 10+ €25.300 50+ €24.220 100+ €22.610 | Min: 1 / Mult: 1 | ITE | 10W | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 2A | 85V | 264V | ECL10 Series | |||||
Each | 1+ €27.100 5+ €26.290 10+ €25.480 50+ €24.400 100+ €22.770 | Min: 1 / Mult: 1 | ITE | 10W | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 24VDC | 420mA | 85V | 264V | ECL10 Series | |||||
Each | 1+ €26.420 5+ €25.630 10+ €24.840 50+ €23.790 100+ €22.200 | Min: 1 / Mult: 1 | ITE | 10W | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 830mA | 85V | 264V | ECL10 Series | |||||
Each | 8+ €23.410 | Min: 8 / Mult: 8 | ITE | 8.6W | 1 Output | 8.6W | 85V AC to 264V AC | Adjustable, Fixed | 3.3VDC | 2.6A | 85V | 264V | ECL10 Series | |||||
Each | 1+ €27.100 5+ €26.290 10+ €25.480 50+ €24.400 100+ €22.770 | Min: 1 / Mult: 1 | ITE | 10W | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 9VDC | 1.1A | 85V | 264V | ECL10 Series | |||||
Each | 8+ €23.320 | Min: 8 / Mult: 8 | ITE | 10W | 1 Output | 10W | 85V AC to 264V AC | Adjustable, Fixed | 48VDC | 210mA | 85V | 264V | ECL10 Series |