ex VAT

ITE & LED Lighting AC / DC Enclosed Power Supplies:

8 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3515708

RoHS

Each
1+
€485.350
Min: 1 / Mult: 1
ITE & LED Lighting
1Outputs
750W
24VDC
31.2A
85V AC to 305V AC
Adjustable, Fixed
ACC750 Series
3515711

RoHS

Each
1+
€524.250
Min: 1 / Mult: 1
ITE & LED Lighting
1Outputs
750W
48VDC
15.6A
85V AC to 305V AC
Adjustable, Fixed
ACC750 Series
3515699

RoHS

Each
1+
€651.420
Min: 1 / Mult: 1
ITE & LED Lighting
1Outputs
1.2kW
24VDC
50A
85V AC to 305V AC
Adjustable, Fixed
ABE1200 Series
3515700

RoHS

Each
1+
€581.620
Min: 1 / Mult: 1
ITE & LED Lighting
1Outputs
1.2kW
48VDC
25A
85V AC to 305V AC
Adjustable, Fixed
ABE1200 Series
3515704

RoHS

Each
1+
€474.700
Min: 1 / Mult: 1
ITE & LED Lighting
1Outputs
600W
24VDC
25A
85V AC to 305V AC
Adjustable, Fixed
ABS601 Series
3515705

RoHS

Each
1+
€522.040
Min: 1 / Mult: 1
ITE & LED Lighting
1Outputs
600W
24VDC
25A
85V AC to 305V AC
Adjustable, Fixed
ABS601 Series
3515706

RoHS

Each
1+
€474.700
Min: 1 / Mult: 1
ITE & LED Lighting
1Outputs
600W
48VDC
12.5A
85V AC to 305V AC
Adjustable, Fixed
ABS601 Series
3515707

RoHS

Each
1+
€583.020
Min: 1 / Mult: 1
ITE & LED Lighting
1Outputs
600W
48VDC
12.5A
85V AC to 305V AC
Adjustable, Fixed
ABS601 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account