ex VAT

AC / DC Enclosed Power Supplies:

4 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4235963

RoHS

Each
1+
€87.430
5+
€76.700
10+
€72.260
Min: 1 / Mult: 1
ITE, Industrial, Household, LED Lighting
1Outputs
489.5W
55V
8.9A
85V AC to 305V AC
Fixed
MPMF-UH-C
4697966

RoHS

Each
1+
€910.710
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
2.304kW
55V
48A
90V AC to 305V AC
Fixed
HEP-2300 Series
4265976
Each
1+
€118.990
3+
€110.490
Min: 1 / Mult: 1
-
1Outputs
500W
55V
8.9A
85V AC to 305V AC
Fixed
TGRF500 Series
4335772

RoHS

Each
18+
€152.670
Min: 18 / Mult: 18
ITE, Industrial & Household
1Outputs
489.5W
55V
8.9A
85V AC to 305V AC
Fixed
VGS-500 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account