ex VAT

AC / DC Enclosed Power Supplies:

4 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4697950

RoHS

Each
1+
€42.800
5+
€41.730
10+
€40.660
50+
€36.340
100+
€35.610
Min: 1 / Mult: 1
ITE
2Outputs
53.92W
27.6V
1.8A
26.5V
160mA
-
-
88V AC to 264V AC
Fixed
AD-55 Series
4412583

RoHS

Each
1+
€37.460
5+
€35.670
10+
€34.930
20+
€34.230
Min: 1 / Mult: 1
ITE & Industrial
2Outputs
121.4W
27.6V
3.4A
27.6V
1A
-
-
90V AC to 264V AC
Fixed
LAD-120 Series
4697946

RoHS

Each
1+
€63.080
5+
€61.510
10+
€59.930
50+
€53.620
Min: 1 / Mult: 1
ITE
2Outputs
151.55W
27.6V
5A
27.1V
500mA
-
-
88V AC to 264V AC
Fixed
AD-155 Series
4730186

RoHS

Each
1+
€113.720
Min: 1 / Mult: 1
ITE
3Outputs
152.75W
27.6V
4.5A
5V
3A
27.1V
500mA
88V AC to 264V AC
Fixed
ADD-155 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account