ex VAT

AC / DC Enclosed Power Supplies:

6 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3596633

RoHS

Each
1+
€86.300
Min: 1 / Mult: 1
Medical
1Outputs
401.4W
18VDC
22.3A
80V AC to 264V AC
Adjustable, Fixed
RPS-400 Series
4147366
Each
1+
€127.210
Min: 1 / Mult: 1
ITE, Household & Medical
1Outputs
600W
27V
22.3A
80V AC to 277V AC
Adjustable, Fixed
AMESP600-MNZ Series
2451799

RoHS

Each
1+
€402.140
5+
€390.080
Min: 1 / Mult: 1
ITE
1Outputs
800W
36VDC
22.3A
90V AC to 264V AC
Adjustable, Fixed
HDS800 Series
3596634

RoHS

Each
1+
€81.630
5+
€80.000
10+
€78.360
50+
€76.730
Min: 1 / Mult: 1
Medical
1Outputs
401.4W
18VDC
22.3A
80V AC to 264V AC
Adjustable, Fixed
RPS-400 Series
3596635

RoHS

Each
1+
€81.630
5+
€77.760
10+
€74.320
50+
€72.170
Min: 1 / Mult: 1
Medical
1Outputs
401.4W
18VDC
22.3A
80V AC to 264V AC
Adjustable, Fixed
RPS-400 Series
4067975

RoHS

Each
18+
€169.900
Min: 18 / Mult: 18
ITE & Household
1Outputs
-
27V
22.3A
80V AC to 277V AC
Adjustable, Fixed
VGS-600 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account