ex VAT

AC / DC DIN Rail Mount Power Supplies:

16 Products Found

We offer DIN rail power supplies with wide ranges of input and output voltages and currents

A DIN rail power supply is so-called because it mounts on a DIN rail, and is often used in applications where space is limited or where easy access to power is required. DIN rail mount power supplies come in various sizes and voltages, most commonly 24 VDC, but 12 VDC, 48 VDC, and others can also be found. Power ratings range from a few watts to several kilowatts.Din rail PSUs are typically used in industrial or laboratory settings to power a range of devices, including motors, electric pumps, machine tools, process control systems, LED lighting fixtures, and more. They can also be used in commercial environments like shops or warehouses where their robust construction makes them ideal for harsh conditions.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1341419

RoHS

Each
1+
€122.9508
5+
€111.7701
10+
€102.459
Min: 1 / Mult: 1
ITE
1 Output
120W
28.5VDC
4.4A
90V
264V
90V AC to 264V AC
Adjustable, Fixed
MP DIN Rail AC-DC Power Supplies
1181204

RoHS

Each
1+
€152.4216
5+
€139.7157
Min: 1 / Mult: 1
ITE
1 Output
240W
24VDC
10A
90V
264V
90V AC to 264V AC
Fixed
MP DIN Rail AC-DC Power Supplies
2815663

RoHS

Each
1+
€245.2128
5+
€240.3051
10+
€235.4097
Min: 1 / Mult: 1
ITE
1 Output
480W
48VDC
10A
90V
264V
90V AC to 264V AC
Adjustable, Fixed
SDR-480 Series
2777430

RoHS

Each
1+
€201.9783
5+
€197.9439
10+
€193.8972
Min: 1 / Mult: 1
ITE
1 Output
480W
24VDC
20A
90V
264V
90V AC to 264V AC
Adjustable, Fixed
DRB Series
2815651

RoHS

Each
1+
€96.8748
5+
€94.9314
10+
€93.0003
50+
€91.0569
Min: 1 / Mult: 1
ITE
1 Output
240W
48VDC
5A
90V
264V
90V AC to 264V AC
Fixed
NDR-240 Series
2815653

RoHS

Each
1+
€183.393
5+
€179.7276
10+
€176.0622
Min: 1 / Mult: 1
ITE
1 Output
480W
48VDC
10A
90V
264V
90V AC to 264V AC
Adjustable, Fixed
NDR-480 Series
2815655

RoHS

Each
1+
€49.7658
5+
€48.7695
10+
€47.7732
50+
€46.7769
100+
€45.7806
Min: 1 / Mult: 1
ITE
1 Output
76.8W
24VDC
3.2A
90V
264V
90V AC to 264V AC
Adjustable, Fixed
NDR-75 Series
2815649

RoHS

Each
1+
€50.8359
5+
€49.815
10+
€48.8064
50+
€47.7855
100+
€46.7646
Min: 1 / Mult: 1
ITE
1 Output
120W
48VDC
2.5A
90V
264V
90V AC to 264V AC
Adjustable, Fixed
NDR-120 Series
2815647

RoHS

Each
1+
€56.8629
5+
€55.7313
10+
€54.5874
50+
€53.4558
100+
€52.3119
Min: 1 / Mult: 1
ITE
1 Output
120W
12VDC
10A
90V
264V
90V AC to 264V AC
Adjustable, Fixed
NDR-120 Series
2815652

RoHS

Each
1+
€205.902
5+
€201.7815
10+
€197.661
Min: 1 / Mult: 1
ITE
1 Output
480W
24VDC
20A
90V
264V
90V AC to 264V AC
Fixed
NDR-480 Series
2815654

RoHS

Each
1+
€46.7769
5+
€45.8421
10+
€44.9073
50+
€43.9725
100+
€43.0377
Min: 1 / Mult: 1
ITE
1 Output
75.6W
12VDC
6.3A
90V
264V
90V AC to 264V AC
Adjustable, Fixed
NDR-75 Series
2815661

RoHS

Each
1+
€162.8766
5+
€159.6171
10+
€156.3576
Min: 1 / Mult: 1
ITE
1 Output
240W
48VDC
5A
90V
264V
90V AC to 264V AC
Adjustable, Fixed
SDR-240 Series
1181200

RoHS

Each
1+
€46.1004
5+
€38.1669
10+
€34.7106
25+
€31.8078
Min: 1 / Mult: 1
ITE
1 Output
18W
24VDC
750mA
90V
264V
90V AC to 264V AC
Fixed
MP DIN Rail AC-DC Power Supplies
2815656

RoHS

Each
1+
€42.927
5+
€42.066
10+
€41.205
50+
€40.3563
100+
€39.4953
Min: 1 / Mult: 1
ITE
1 Output
76.8W
48VDC
1.6A
90V
264V
90V AC to 264V AC
Adjustable, Fixed
NDR-75 Series
2815662

RoHS

Each
1+
€377.6715
5+
€370.1193
10+
€362.5671
Min: 1 / Mult: 1
ITE
1 Output
480W
24VDC
20A
90V
264V
90V AC to 264V AC
Adjustable, Fixed
SDR-480 Series
1181199

RoHS

Date/Lot Code

Each
1+
€46.8753
5+
€42.189
10+
€38.3514
25+
€35.1534
Min: 1 / Mult: 1
ITE
1 Output
18W
12VDC
1.5A
90V
264V
90V AC to 264V AC
Fixed
MP DIN Rail AC-DC Power Supplies
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account