RM Series Isolated Through Hole DC / DC Converters:
8 Products FoundRM Series Isolated Through Hole DC / DC Converters
The RM series DC/DC converter has been designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load.
- Single output rail
- Industry standard pinout
- 1kVDC/1s or 2kVDC/1s basic isolation
- High efficiency for low power applications
- UL94V-0 package material
- Optional continuous short circuit protection
- Fully encapsulated
- Efficiency up to 76%
- Output Accuracy: ±5.0% max
- Directives: RoHS 2 (6/6)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €7.3185 5+ €7.2693 10+ €7.2078 50+ €6.8634 100+ €6.5805 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series | |||||
Each | 1+ €6.8757 5+ €6.7404 10+ €6.5928 50+ €6.3222 100+ €5.7195 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 12V | 21mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series | |||||
Each | 1+ €7.9335 5+ €7.8597 10+ €7.7859 50+ €7.4169 100+ €7.0356 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RM Series | |||||
Each | 1+ €7.872 5+ €7.8228 10+ €7.7736 50+ €7.2447 100+ €6.9864 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 3.3V | 76mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RM Series | |||||
Each | 1+ €7.8843 5+ €7.7859 10+ €7.6875 50+ €7.2447 100+ €7.0479 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 2kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series | |||||
Each | 1+ €7.9089 5+ €7.8474 10+ €7.7736 50+ €7.4784 100+ €7.1586 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 2kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series | |||||
Each | 1+ €7.1832 5+ €7.1586 10+ €7.1217 50+ €6.5928 100+ €6.4329 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series | |||||
Each | 1+ €9.0528 5+ €8.979 10+ €8.8929 50+ €8.5731 100+ €8.1795 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 2kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series |