ex VAT

2.5kohm Rheostats:

14 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046541

RoHS

Date/Lot Code

Each
5+
€92.270
Min: 5 / Mult: 5
2.5kohm
50W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046701

RoHS

Date/Lot Code

Each
1+
€1,619.000
Min: 1 / Mult: 1
2.5kohm
1kW
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
4046315

RoHS

Date/Lot Code

Each
5+
€399.090
Min: 5 / Mult: 5
2.5kohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
4046490

RoHS

Date/Lot Code

Each
5+
€95.560
Min: 5 / Mult: 5
2.5kohm
25W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046336

RoHS

Date/Lot Code

Each
5+
€364.930
Min: 5 / Mult: 5
2.5kohm
7.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
4046674

RoHS

Date/Lot Code

Each
1+
€719.910
Min: 1 / Mult: 1
2.5kohm
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
4046459

RoHS

Date/Lot Code

Each
5+
€139.140
Min: 5 / Mult: 5
2.5kohm
75W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
4046362

RoHS

Date/Lot Code

Each
5+
€177.730
Min: 5 / Mult: 5
2.5kohm
12.5W
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046397

RoHS

Date/Lot Code

Each
5+
€99.330
Min: 5 / Mult: 5
2.5kohm
12.5W
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
4046431

RoHS

Date/Lot Code

Each
5+
€72.130
Min: 5 / Mult: 5
2.5kohm
12.5W
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046569

RoHS

Date/Lot Code

Each
5+
€164.820
Min: 5 / Mult: 5
2.5kohm
100W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
4046623

RoHS

Date/Lot Code

Each
5+
€421.810
Min: 5 / Mult: 5
2.5kohm
300W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
4046649

RoHS

Date/Lot Code

Each
5+
€431.270
Min: 5 / Mult: 5
2.5kohm
225W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
4046516

RoHS

Date/Lot Code

Each
5+
€73.230
Min: 5 / Mult: 5
2.5kohm
25W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account