ex VAT

15ohm Rheostats:

10 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046329

RoHS

Date/Lot Code

Each
5+
€322.450
Min: 5 / Mult: 5
15ohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
4046354

RoHS

Date/Lot Code

Each
5+
€189.790
Min: 5 / Mult: 5
15ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
0
4046509

RoHS

Date/Lot Code

Each
5+
€70.740
Min: 5 / Mult: 5
15ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046589

RoHS

Date/Lot Code

Each
5+
€201.690
Min: 5 / Mult: 5
15ohm
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
4046480

RoHS

Date/Lot Code

Each
1+
€133.310
Min: 1 / Mult: 1
15ohm
25W
H Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
4046309

RoHS

Date/Lot Code

Each
5+
€338.960
Min: 5 / Mult: 5
15ohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
4046641

RoHS

Date/Lot Code

Each
5+
€427.060
Min: 5 / Mult: 5
15ohm
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
4046423

RoHS

Date/Lot Code

Each
5+
€65.940
Min: 5 / Mult: 5
15ohm
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
4046387

RoHS

Date/Lot Code

Each
5+
€89.440
Min: 5 / Mult: 5
15ohm
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
4046616

RoHS

Date/Lot Code

Each
5+
€387.580
Min: 5 / Mult: 5
15ohm
300W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account