ex VAT

50W Rheostats:

30 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2145763

RoHS

Date/Lot Code

Each
1+
€178.990
Min: 1 / Mult: 1
50ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
1050412

Date/Lot Code

Each
1+
€116.270
5+
€113.940
10+
€111.620
Min: 1 / Mult: 1
6ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder
34.93mm
2145764

RoHS

Date/Lot Code

Each
1+
€106.480
5+
€95.410
10+
€84.340
Min: 1 / Mult: 1
500ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
2145766

RoHS

Date/Lot Code

Each
1+
€94.200
5+
€89.270
10+
€84.340
Min: 1 / Mult: 1
225ohm
50W
J Series
Panel Mount
Flatted
-
± 10%
Solder Lug
34.93mm
4046554

RoHS

Date/Lot Code

Each
5+
€87.740
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046545

RoHS

Date/Lot Code

Each
5+
€87.740
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046540

RoHS

Date/Lot Code

Each
5+
€110.100
Min: 5 / Mult: 5
25kohm
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046537

RoHS

Date/Lot Code

Each
5+
€100.380
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046533

RoHS

Date/Lot Code

Each
5+
€108.910
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046551

RoHS

Date/Lot Code

Each
1+
€138.130
Min: 1 / Mult: 1
5kohm
50W
J Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046534

RoHS

Date/Lot Code

Each
5+
€87.740
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046549

RoHS

Date/Lot Code

Each
5+
€100.380
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046539

RoHS

Date/Lot Code

Each
5+
€87.740
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046542

RoHS

Date/Lot Code

Each
5+
€100.380
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046555

RoHS

Date/Lot Code

Each
5+
€100.900
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046556

RoHS

Date/Lot Code

Each
5+
€100.380
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046546

RoHS

Date/Lot Code

Each
5+
€92.780
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046553

RoHS

Date/Lot Code

Each
5+
€84.340
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046529

RoHS

Date/Lot Code

Each
1+
€109.450
5+
€100.860
10+
€92.270
Min: 1 / Mult: 1
10kohm
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046538

RoHS

Date/Lot Code

Each
5+
€116.560
Min: 5 / Mult: 5
20kohm
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046536

RoHS

Date/Lot Code

Each
5+
€92.270
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046541

RoHS

Date/Lot Code

Each
5+
€92.270
Min: 5 / Mult: 5
2.5kohm
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046531

RoHS

Date/Lot Code

Each
5+
€87.740
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046557

RoHS

Date/Lot Code

Each
1+
€156.010
5+
€133.670
10+
€123.390
Min: 1 / Mult: 1
0.5ohm
50W
J Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
4046550

RoHS

Date/Lot Code

Each
5+
€118.910
Min: 5 / Mult: 5
50ohm
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account