500W Rheostats:

24 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4046665

RoHS

Each
1+
€644.090
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046679

RoHS

Each
1+
€665.420
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046688

RoHS

Each
1+
€665.420
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046680

RoHS

Each
1+
€676.080
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046684

RoHS

Each
1+
€665.420
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046677

RoHS

Each
1+
€698.370
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046674

RoHS

Each
1+
€719.910
Min: 1 / Mult: 1
2.5kohm
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046668

RoHS

Each
1+
€645.720
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046683

RoHS

Each
1+
€696.640
Min: 1 / Mult: 1
50ohm
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046678

RoHS

Each
1+
€757.470
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046672

RoHS

Each
1+
€633.840
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046676

RoHS

Each
1+
€656.470
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046666

RoHS

Each
1+
€696.640
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046682

RoHS

Each
1+
€696.640
Min: 1 / Mult: 1
500ohm
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046670

RoHS

Each
1+
€693.630
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046681

RoHS

Each
1+
€655.980
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046685

RoHS

Each
1+
€757.470
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046671

RoHS

Each
1+
€696.640
Min: 1 / Mult: 1
250ohm
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046673

RoHS

Each
1+
€732.300
Min: 1 / Mult: 1
2kohm
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046667

RoHS

Each
1+
€764.310
Min: 1 / Mult: 1
1kohm
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046686

RoHS

Each
1+
€709.440
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046669

RoHS

Each
1+
€750.240
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046664

RoHS

Each
1+
€681.390
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
4046662

RoHS

Each
1+
€696.640
Min: 1 / Mult: 1
0
500W
Panel Mount
Flatted
High Power
± 10%
Solder Lug
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account