ex VAT

Rheostats:

407 Products Found
We offer a wide range of rheostats, with power ratings from 25W to 1kW. Track resistances range from 0.5Ohm to 50kOhm.Like potentiometers, rheostats have a uniform resistance track and a sliding contact – however they are connected into an external circuit differently, and they have a different function. They have two terminals rather than three, where one terminal is connected to the resistance track and the other to the sliding contact. As two-terminal devices they are wired in series with a load such as a lamp. Moving the sliding contact alters the series resistance in circuit, controlling the level of current flowing through the lamp and therefore its brightness.

Types of rheostats

Rotary Rheostats are usually used in power applications; as the name suggests, their resistance tracks are rotary.Linear Rheostats have a linear movement for changing the resistance path length and therefore the resistance. This type is usually found in laboratory applications.Preset Rheostats are usually found on printed circuit boards, and used for calibration purposes.

Rheostat applications

Rheostats are used in dimmer circuits, heaters and ovens, and speed control circuits for motors. They are also used for easily varying currents in teaching applications.
Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
Power Rating
Product Range
Resistor Mounting
Adjustment Type
Rheostat Type
Resistance Tolerance
Resistor Terminals
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4046410

RoHS

Date/Lot Code

Each
5+
€97.590
Total:€487.95
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046518

RoHS

Date/Lot Code

Each
5+
€70.740
Total:€353.70
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046530

RoHS

Date/Lot Code

Each
5+
€87.740
Total:€438.70
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046448

RoHS

Date/Lot Code

Each
5+
€127.540
Total:€637.70
Min: 5 / Mult: 5
100ohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046384

RoHS

Date/Lot Code

Each
5+
€142.410
Total:€712.05
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046385

RoHS

Date/Lot Code

Each
5+
€97.590
Total:€487.95
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046668

RoHS

Date/Lot Code

Each
1+
€645.720
Total:€645.72
Min: 1 / Mult: 1
0
500W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046504

RoHS

Date/Lot Code

Each
5+
€91.310
Total:€456.55
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046591

RoHS

Date/Lot Code

Each
5+
€252.960
Total:€1,264.80
Min: 5 / Mult: 5
0
150W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
73.03mm
-
-
4046646

RoHS

Date/Lot Code

Each
5+
€414.470
Total:€2,072.35
Min: 5 / Mult: 5
200ohm
225W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046566

RoHS

Date/Lot Code

Each
5+
€187.280
Total:€936.40
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046480

RoHS

Date/Lot Code

Each
1+
€133.310
Total:€133.31
Min: 1 / Mult: 1
15ohm
25W
H Series
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046549

RoHS

Date/Lot Code

Each
5+
€100.380
Total:€501.90
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046417

RoHS

Date/Lot Code

Each
5+
€65.940
Total:€329.70
Min: 5 / Mult: 5
0
12.5W
0
Panel Mount
Round Shaft
High Power
± 10%
Solder Lug
33.34mm
-
-
4046706

RoHS

Date/Lot Code

Each
1+
€1,771.000
Total:€1,771.00
Min: 1 / Mult: 1
0
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046704

RoHS

Date/Lot Code

Each
1+
€1,673.000
Total:€1,673.00
Min: 1 / Mult: 1
0
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046694

RoHS

Date/Lot Code

Each
1+
€1,619.000
Total:€1,619.00
Min: 1 / Mult: 1
1kohm
1kW
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
0
-
-
4046326

RoHS

Date/Lot Code

Each
5+
€322.450
Total:€1,612.25
Min: 5 / Mult: 5
10ohm
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046319

RoHS

Date/Lot Code

Each
5+
€409.940
Total:€2,049.70
Min: 5 / Mult: 5
0
7.5W
0
Panel Mount
Screwdriver Slot
High Power
± 10%
Solder Lug
0
-
-
4046491

RoHS

Date/Lot Code

Each
5+
€104.230
Total:€521.15
Min: 5 / Mult: 5
0
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046539

RoHS

Date/Lot Code

Each
5+
€87.740
Total:€438.70
Min: 5 / Mult: 5
0
50W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
57.16mm
-
-
4046582

RoHS

Date/Lot Code

Each
5+
€144.240
Total:€721.20
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046497

RoHS

Date/Lot Code

Each
5+
€91.960
Total:€459.80
Min: 5 / Mult: 5
500ohm
25W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
53.98mm
-
-
4046449

RoHS

Date/Lot Code

Each
5+
€140.520
Total:€702.60
Min: 5 / Mult: 5
10ohm
75W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
4046578

RoHS

Date/Lot Code

Each
5+
€181.250
Total:€906.25
Min: 5 / Mult: 5
0
100W
0
Panel Mount
Flatted
High Power
± 10%
Solder Lug
66.68mm
-
-
151-175 of 407 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account