ex VAT

Thin Film Zero Ohm Resistors:

30 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614468

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1052
100+
€0.0665
500+
€0.0569
1000+
€0.0493
2500+
€0.0418
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
0ohm
Thin Film
125mW
1A
Surface Mount Device
MCT Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2614475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1279
100+
€0.0973
500+
€0.0844
1000+
€0.0727
2500+
€0.0661
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Thin Film
200mW
1.5A
Surface Mount Device
MCU Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
2614413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0619
100+
€0.0467
500+
€0.0421
2500+
€0.0276
5000+
€0.0263
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thin Film
100mW
630mA
Surface Mount Device
MCS Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
2614403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.492
50+
€0.3616
100+
€0.3407
250+
€0.3136
500+
€0.2866
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
0ohm
Thin Film
600mW
5A
Through Hole
MBB Series
6.5mm
-
-
-55°C
155°C
3086471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.4022
50+
€0.1685
250+
€0.1439
500+
€0.1242
1000+
€0.1058
Min: 5 / Mult: 5
MELF 0207 [6123 Metric]
0ohm
Thin Film
1W
5A
Surface Mount Device
MMB Series
5.8mm
-
-
-55°C
125°C
3264920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.7159
50+
€0.3481
250+
€0.2645
500+
€0.2337
1500+
€0.2128
Min: 5 / Mult: 5
MELF 0102 [2211 Metric]
0ohm
Thin Film
200mW
2A
Surface Mount Device
MMU Series
2.2mm
-
-
-55°C
125°C
2614496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.3063
50+
€0.1291
250+
€0.1007
500+
€0.0795
1500+
€0.0676
More Pricing...
Min: 5 / Mult: 5
MELF 0204 [3715 Metric]
-
Thin Film
250mW
3A
Surface Mount Device
OMM Series
3.6mm
-
-
-55°C
155°C
3086471RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.1242
1000+
€0.1058
Min: 500 / Mult: 5
MELF 0207 [6123 Metric]
-
Thin Film
1W
5A
Surface Mount Device
MMB Series
5.8mm
-
-
-55°C
125°C
2614480RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0996
1500+
€0.0732
3000+
€0.0717
Min: 500 / Mult: 5
MELF 0102 [2211 Metric]
-
Thin Film
300mW
2A
Surface Mount Device
MMU Series
2.2mm
-
-
-55°C
155°C
2614480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.3321
50+
€0.1513
250+
€0.1165
500+
€0.0996
1500+
€0.0732
More Pricing...
Min: 5 / Mult: 5
MELF 0102 [2211 Metric]
0ohm
Thin Film
300mW
2A
Surface Mount Device
MMU Series
2.2mm
-
-
-55°C
155°C
2614468RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0569
1000+
€0.0493
2500+
€0.0418
5000+
€0.0397
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thin Film
125mW
1A
Surface Mount Device
MCT Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
3546666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0969
100+
€0.0699
500+
€0.0598
1000+
€0.0518
2500+
€0.0439
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thin Film
150mW
1A
Surface Mount Device
MCT AT Series
1.6mm
0.85mm
0.45mm
-55°C
175°C
3547560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.1882
50+
€0.0856
250+
€0.0551
500+
€0.0534
1500+
€0.0515
More Pricing...
Min: 5 / Mult: 5
MELF 0204 [3715 Metric]
-
Thin Film
400mW
3A
Surface Mount Device
OMM Series
3.6mm
-
-
-55°C
155°C
2614413RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0421
2500+
€0.0276
5000+
€0.0263
10000+
€0.0251
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thin Film
100mW
630mA
Surface Mount Device
MCS Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
3264920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.3481
250+
€0.2645
500+
€0.2337
1500+
€0.2128
Min: 100 / Mult: 5
MELF 0102 [2211 Metric]
-
Thin Film
200mW
2A
Surface Mount Device
MMU Series
2.2mm
-
-
-55°C
125°C
2693323

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.1956
Min: 3000 / Mult: 3000
MELF 0102 [2211 Metric]
0ohm
Thin Film
200mW
2A
Surface Mount Device
MMU Series
2.2mm
-
-
-55°C
125°C
3546685

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1365
100+
€0.1125
500+
€0.0996
1000+
€0.0938
2500+
€0.0828
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thin Film
200mW
1.5A
Surface Mount Device
MCU AT Series
2.01mm
1.25mm
0.52mm
-55°C
175°C
3546666RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0598
1000+
€0.0518
2500+
€0.0439
5000+
€0.043
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thin Film
150mW
1A
Surface Mount Device
MCT AT Series
1.6mm
0.85mm
0.45mm
-55°C
175°C
3546685RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0996
1000+
€0.0938
2500+
€0.0828
5000+
€0.0716
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thin Film
200mW
1.5A
Surface Mount Device
MCU AT Series
2.01mm
1.25mm
0.52mm
-55°C
175°C
3547560RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0534
1500+
€0.0515
3000+
€0.0387
Min: 500 / Mult: 5
MELF 0204 [3715 Metric]
-
Thin Film
400mW
3A
Surface Mount Device
OMM Series
3.6mm
-
-
-55°C
155°C
3547559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0587
2500+
€0.0387
5000+
€0.038
10000+
€0.0371
Min: 500 / Mult: 10
MELF 0204 [3715 Metric]
-
Thin Film
400mW
3A
Surface Mount Device
OMM Series
3.6mm
-
-
-55°C
155°C
3547561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.4219
50+
€0.2005
100+
€0.1784
250+
€0.155
500+
€0.1365
More Pricing...
Min: 1 / Mult: 1
MELF 0207 [6123 Metric]
-
Thin Film
1W
5A
Surface Mount Device
OMM Series
5.8mm
-
-
-55°C
155°C
2614475RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0844
1000+
€0.0727
2500+
€0.0661
5000+
€0.0593
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thin Film
200mW
1.5A
Surface Mount Device
MCU Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
2614496RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0795
1500+
€0.0676
3000+
€0.0573
Min: 500 / Mult: 5
MELF 0204 [3715 Metric]
-
Thin Film
250mW
3A
Surface Mount Device
OMM Series
3.6mm
-
-
-55°C
155°C
3547561RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.1784
250+
€0.155
500+
€0.1365
1500+
€0.1015
Min: 100 / Mult: 1
MELF 0207 [6123 Metric]
-
Thin Film
1W
5A
Surface Mount Device
OMM Series
5.8mm
-
-
-55°C
155°C
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account