ex VAT

Zero Ohm Resistors:

17 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9235825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.089
100+
€0.0603
500+
€0.0498
1000+
€0.045
2000+
€0.0441
Min: 10 / Mult: 10
2512 [6432 Metric]
0ohm
Thick Film
1W
2A
Surface Mount Device
RC_L Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
9235825RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0498
1000+
€0.045
2000+
€0.0441
Min: 500 / Mult: 10
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
RC_L Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
2908473

RoHS

Date/Lot Code

Each
10+
€0.0677
100+
€0.0486
500+
€0.0438
1000+
€0.0401
2000+
€0.0374
More Pricing...
Min: 10 / Mult: 10
2512 [6432 Metric]
0ohm
Thick Film
1W
2A
Surface Mount Device
CR Series
6.3mm
3.1mm
0.6mm
-55°C
155°C
3495385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.117
100+
€0.0947
500+
€0.0795
1000+
€0.0776
2000+
€0.0729
Min: 10 / Mult: 10
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
AC Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
3495385RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.0795
1000+
€0.0776
2000+
€0.0729
Min: 500 / Mult: 10
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
AC Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
3542263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.795
50+
€0.374
100+
€0.320
250+
€0.277
500+
€0.235
More Pricing...
Min: 1 / Mult: 1
2512 [6432 Metric]
-
Metal Plate
-
44A
Surface Mount Device
SLZ Series
6.3mm
3.1mm
1.9mm
-
-
3542263RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.320
250+
€0.277
500+
€0.235
1000+
€0.226
Min: 100 / Mult: 1
2512 [6432 Metric]
-
Metal Plate
-
44A
Surface Mount Device
SLZ Series
6.3mm
3.1mm
1.9mm
-
-
2519644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.151
25+
€0.056
50+
€0.047
100+
€0.039
250+
€0.036
More Pricing...
Min: 1 / Mult: 1
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
CR Series
6.3mm
3.1mm
0.6mm
-55°C
155°C
3993533

RoHS

Each
10+
€0.192
100+
€0.141
500+
€0.112
1000+
€0.0929
2000+
€0.0832
Min: 10 / Mult: 10
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
RC_P Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
4582932RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0613
1000+
€0.0584
2000+
€0.0507
4000+
€0.046
Min: 500 / Mult: 10
-
-
-
-
2A
-
-
6.3mm
3.1mm
0.6mm
-55°C
155°C
4312017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.110
100+
€0.0756
500+
€0.0642
1000+
€0.0528
2000+
€0.0517
More Pricing...
Min: 10 / Mult: 10
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
RC_L Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
4582932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0948
100+
€0.0642
500+
€0.0613
1000+
€0.0584
2000+
€0.0507
More Pricing...
Min: 10 / Mult: 10
2512 [6432 Metric]
-
Thick Film
-
2A
Surface Mount Device
RK73Z Series
6.3mm
3.1mm
0.6mm
-55°C
155°C
4312017RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.110
100+
€0.0756
500+
€0.0642
1000+
€0.0528
2000+
€0.0517
More Pricing...
Min: 1 / Mult: 1
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
RC_L Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
2693867

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.035
Min: 4000 / Mult: 4000
2512 [6432 Metric]
0ohm
Thick Film
1W
2A
Surface Mount Device
RC_L Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
3542165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
4000+
€0.050
Min: 4000 / Mult: 4000
2512 [6432 Metric]
-
Thick Film
-
10A
Surface Mount Device
RK73Z Series
6.3mm
3.1mm
0.6mm
-55°C
155°C
3542167

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.105
Min: 4000 / Mult: 4000
2512 [6432 Metric]
-
Thick Film
-
10A
Surface Mount Device
RK73Z-RT Series
6.3mm
3.1mm
0.6mm
-55°C
155°C
4150275

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0569
Min: 4000 / Mult: 4000
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
AC Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account