ex VAT

Zero Ohm Resistors:

30 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2008396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0241
100+
€0.0175
500+
€0.0141
1000+
€0.0135
2500+
€0.0128
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
CR Series
3.1mm
1.55mm
0.55mm
-55°C
155°C
2073874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0284
100+
€0.0252
500+
€0.0175
1000+
€0.0119
2500+
€0.0091
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
250mW
2A
Surface Mount Device
MCMR Series
3.1mm
1.6mm
0.6mm
-55°C
155°C
2695115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0192
100+
€0.0171
500+
€0.0118
1000+
€0.0081
2500+
€0.0062
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
250mW
2A
Surface Mount Device
-
3.1mm
1.6mm
0.6mm
-55°C
155°C
9235817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1149
100+
€0.0856
500+
€0.075
1000+
€0.0657
2000+
€0.0643
Min: 10 / Mult: 10
1218 [3045 Metric]
0ohm
Thick Film
1W
6A
Surface Mount Device
RC_L Series
3.1mm
4.6mm
0.55mm
-55°C
155°C
2008396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0141
1000+
€0.0135
2500+
€0.0128
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
CR Series
3.1mm
1.55mm
0.55mm
-55°C
155°C
2073874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0175
1000+
€0.0119
2500+
€0.0091
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
MCMR Series
3.1mm
1.6mm
0.6mm
-55°C
155°C
9235817RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.075
1000+
€0.0657
2000+
€0.0643
Min: 500 / Mult: 10
1218 [3045 Metric]
-
Thick Film
1W
6A
Surface Mount Device
RC_L Series
3.1mm
4.6mm
0.55mm
-55°C
155°C
2695115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0118
1000+
€0.0081
2500+
€0.0062
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
3.1mm
1.6mm
0.6mm
-55°C
155°C
4153053

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0175
Min: 5000 / Mult: 5000
1210 [3225 Metric]
-
Thick Film
500mW
2A
Surface Mount Device
RC_L Series
3.1mm
2.6mm
0.55mm
-55°C
155°C
4150270

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0212
Min: 5000 / Mult: 5000
1210 [3225 Metric]
-
Thick Film
500mW
2A
Surface Mount Device
AC Series
3.1mm
2.5mm
0.55mm
-55°C
155°C
4538707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1722
100+
€0.1061
500+
€0.0552
1000+
€0.0493
2500+
€0.0354
More Pricing...
Min: 10 / Mult: 10
1206 [3215 Metric]
-
Thick Film
750mW
10A
Surface Mount Device
-
3.1mm
1.55mm
0.55mm
-55°C
155°C
4628602

RoHS

Date/Lot Code

Each
10+
€0.0277
100+
€0.0247
500+
€0.0171
1000+
€0.0117
2500+
€0.0089
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
3.1mm
1.55mm
0.55mm
-55°C
155°C
4538707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0552
1000+
€0.0493
2500+
€0.0354
5000+
€0.0312
25000+
€0.0271
More Pricing...
Min: 500 / Mult: 10
-
-
-
750mW
10A
-
-
3.1mm
1.55mm
0.55mm
-55°C
155°C
4628604

RoHS

Date/Lot Code

Each
10+
€0.0702
100+
€0.051
500+
€0.0296
1000+
€0.0225
2500+
€0.020
More Pricing...
Min: 10 / Mult: 10
1210 [3225 Metric]
-
Thick Film
333.3mW
2.5A
Surface Mount Device
-
3.1mm
2.6mm
0.55mm
-55°C
155°C
4352116RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.0506
1000+
€0.0481
2500+
€0.0428
5000+
€0.0387
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
WRIS-RSKS Series
3.1mm
1.6mm
0.6mm
-55°C
155°C
4352116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0739
100+
€0.0622
500+
€0.0506
1000+
€0.0481
2500+
€0.0428
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
WRIS-RSKS Series
3.1mm
1.6mm
0.6mm
-55°C
155°C
4312019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0235
100+
€0.0188
500+
€0.0165
1000+
€0.014
2500+
€0.0138
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
AC Series
3.1mm
1.6mm
0.55mm
-55°C
155°C
4312012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0198
100+
€0.0128
500+
€0.0112
1000+
€0.0097
2500+
€0.0081
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
RC_L Series
3.1mm
1.6mm
0.55mm
-55°C
155°C
4539790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.3481
100+
€0.2165
500+
€0.1599
1000+
€0.1464
2500+
€0.1316
More Pricing...
Min: 10 / Mult: 10
1210 [3225 Metric]
-
Thick Film
330mW
2.5A
Surface Mount Device
WRIS-RSKS Series
3.1mm
2.6mm
0.55mm
-55°C
155°C
4312012RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0112
1000+
€0.0097
2500+
€0.0081
5000+
€0.0065
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
RC_L Series
3.1mm
1.6mm
0.55mm
-55°C
155°C
4312019RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0165
1000+
€0.014
2500+
€0.0138
5000+
€0.0134
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
AC Series
3.1mm
1.6mm
0.55mm
-55°C
155°C
3392974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1882
100+
€0.0893
500+
€0.0606
1000+
€0.0522
2000+
€0.0435
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
-
3.1mm
2.6mm
0.55mm
-55°C
155°C
2693833

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0478
Min: 4000 / Mult: 4000
1218 [3045 Metric]
0ohm
Thick Film
1W
6A
Surface Mount Device
RC_L Series
3.1mm
4.6mm
0.55mm
-55°C
155°C
3392974RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0606
1000+
€0.0522
2000+
€0.0435
4000+
€0.0384
20000+
€0.0332
More Pricing...
Min: 500 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
-
3.1mm
2.6mm
0.55mm
-55°C
155°C
3993350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.044
100+
€0.0305
500+
€0.028
1000+
€0.0253
2500+
€0.0231
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
RC_P Series
3.1mm
1.6mm
0.55mm
-55°C
155°C
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account