ex VAT

Zero Ohm Resistors:

49 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4165235

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
€0.0172
Min: 20000 / Mult: 20000
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW Series
2mm
1.25mm
0.45mm
-55°C
155°C
2073603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0178
100+
€0.0155
500+
€0.013
1000+
€0.0109
2500+
€0.0058
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Thick Film
125mW
1.5A
Surface Mount Device
MCMR Series
2mm
1.25mm
0.5mm
-55°C
155°C
9333681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0162
100+
€0.014
500+
€0.0118
1000+
€0.010
2500+
€0.0052
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
2mm
1.25mm
0.55mm
-55°C
155°C
2747563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0122
100+
€0.0106
500+
€0.0089
1000+
€0.0075
2500+
€0.0052
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Thick Film
125mW
1.5A
Surface Mount Device
-
2mm
1.25mm
0.5mm
-55°C
155°C
9333681RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0118
1000+
€0.010
2500+
€0.0052
5000+
€0.0043
25000+
€0.0033
More Pricing...
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
2mm
1.25mm
0.55mm
-55°C
155°C
2747563RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0089
1000+
€0.0075
2500+
€0.0052
5000+
€0.0039
25000+
€0.003
More Pricing...
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
1.5A
Surface Mount Device
-
2mm
1.25mm
0.5mm
-55°C
155°C
2074329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0268
100+
€0.0239
500+
€0.0165
1000+
€0.0113
2500+
€0.0086
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Thick Film
125mW
1.5A
Surface Mount Device
-
2mm
1.25mm
0.5mm
-55°C
155°C
2073603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.013
1000+
€0.0109
2500+
€0.0058
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
1.5A
Surface Mount Device
MCMR Series
2mm
1.25mm
0.5mm
-55°C
155°C
4140307
Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1439
100+
€0.0551
500+
€0.054
2500+
€0.0207
5000+
€0.0193
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW Series
2mm
1.25mm
0.45mm
-55°C
155°C
4140307RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.1439
100+
€0.0551
500+
€0.054
2500+
€0.0207
5000+
€0.0193
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW Series
2mm
1.25mm
0.45mm
-55°C
155°C
2074329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0165
1000+
€0.0113
2500+
€0.0086
5000+
€0.0076
25000+
€0.0055
More Pricing...
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
1.5A
Surface Mount Device
-
2mm
1.25mm
0.5mm
-55°C
155°C
3974975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.102
250+
€0.0309
1000+
€0.0269
5000+
€0.0229
10000+
€0.0194
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
-
Surface Mount Device
CRCW e3 Series
2mm
1.25mm
0.45mm
-55°C
155°C
4004544RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0114
1000+
€0.0097
2500+
€0.005
5000+
€0.0042
25000+
€0.0032
More Pricing...
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
1.5A
Surface Mount Device
MR_V Series
2mm
1.25mm
0.5mm
-55°C
155°C
4004469RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0151
1000+
€0.0117
2500+
€0.0106
5000+
€0.0093
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
AF Series
2mm
1.25mm
0.5mm
-55°C
155°C
4177704RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.014
1000+
€0.0093
2500+
€0.008
5000+
€0.0065
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW_C e3 Series
2mm
1.25mm
0.5mm
-55°C
155°C
3994486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0128
1000+
€0.0108
2500+
€0.0057
5000+
€0.0047
25000+
€0.0036
More Pricing...
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
250mW
1.5A
Surface Mount Device
MR Series
2mm
1.25mm
0.5mm
-55°C
155°C
4009218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.014
1000+
€0.0082
5000+
€0.0059
12500+
€0.0047
25000+
€0.0046
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
-
2A
Surface Mount Device
RK73Z Series
2mm
1.25mm
0.5mm
-55°C
155°C
3974975RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0309
1000+
€0.0269
5000+
€0.0229
10000+
€0.0194
20000+
€0.017
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
-
Surface Mount Device
CRCW e3 Series
2mm
1.25mm
0.45mm
-55°C
155°C
4013023

RoHS

Date/Lot Code

Each
10+
€0.0153
100+
€0.0129
500+
€0.0117
2500+
€0.0082
5000+
€0.0065
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
AC Series
2mm
1.25mm
0.5mm
-55°C
155°C
4177704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0338
100+
€0.0187
500+
€0.014
1000+
€0.0093
2500+
€0.008
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW_C e3 Series
2mm
1.25mm
0.5mm
-55°C
155°C
4009218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0188
250+
€0.014
1000+
€0.0082
5000+
€0.0059
12500+
€0.0047
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
-
2A
Surface Mount Device
RK73Z Series
2mm
1.25mm
0.5mm
-55°C
155°C
4177705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0293
250+
€0.0176
1000+
€0.0106
5000+
€0.0076
10000+
€0.0062
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW_C e3 Series
2mm
1.25mm
0.5mm
-55°C
155°C
3994486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0176
100+
€0.0153
500+
€0.0128
1000+
€0.0108
2500+
€0.0057
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
250mW
1.5A
Surface Mount Device
MR Series
2mm
1.25mm
0.5mm
-55°C
155°C
4177705RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0176
1000+
€0.0106
5000+
€0.0076
10000+
€0.0062
20000+
€0.0057
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW_C e3 Series
2mm
1.25mm
0.5mm
-55°C
155°C
4140309

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0574
250+
€0.0399
1000+
€0.0293
5000+
€0.0193
10000+
€0.0183
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW Series
2mm
1.25mm
0.45mm
-55°C
155°C
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account