ex VAT

Zero Ohm Resistors:

18 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2467552

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0019
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
1A
Surface Mount Device
CR Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
2614413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0503
100+
€0.038
500+
€0.0342
2500+
€0.0224
5000+
€0.0214
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thin Film
100mW
630mA
Surface Mount Device
MCS Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
3495210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0077
100+
€0.0048
500+
€0.0038
2500+
€0.0028
5000+
€0.0027
Min: 10 / Mult: 10
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
1A
Surface Mount Device
AC Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
2008330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.004
100+
€0.0031
500+
€0.0025
2500+
€0.002
5000+
€0.0019
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
CR Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
3495210RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0038
2500+
€0.0028
5000+
€0.0027
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
AC Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
2008330RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0025
2500+
€0.002
5000+
€0.0019
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
CR Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
2614413RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0342
2500+
€0.0224
5000+
€0.0214
10000+
€0.0204
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thin Film
100mW
630mA
Surface Mount Device
MCS Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
3223628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0143
100+
€0.0114
500+
€0.0067
2500+
€0.0048
5000+
€0.0047
Min: 10 / Mult: 10
0402 [1005 Metric]
0ohm
Thick Film
63mW
1A
Surface Mount Device
CR-A-AS Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
3223628RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0067
2500+
€0.0048
5000+
€0.0047
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
CR-A-AS Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
4013007

RoHS

Date/Lot Code

Each
10+
€0.0086
500+
€0.0049
2500+
€0.0029
10000+
€0.0025
25000+
€0.0019
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
AC Series
1mm
0.5mm
0.32mm
-55°C
155°C
4158577

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0029
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
CR-A-AS Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
4150051

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0019
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
AC Series
1mm
0.5mm
0.32mm
-55°C
155°C
4752627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.250
100+
€0.164
500+
€0.140
1000+
€0.104
2500+
€0.090
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Metal Plate
-
31.6A
Surface Mount Device
PMR Series
2mm
1.1mm
0.32mm
-55°C
155°C
4752643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
€0.145
Min: 2000 / Mult: 2000
2010 [5025 Metric]
-
Metal Plate
-
50A
Surface Mount Device
PMR Series
5mm
2.5mm
0.32mm
-55°C
155°C
4312010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0077
100+
€0.0048
500+
€0.0041
2500+
€0.0033
5000+
€0.0031
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
AC Series
1mm
0.5mm
0.32mm
-55°C
155°C
4752635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.390
50+
€0.260
250+
€0.220
500+
€0.161
1000+
€0.140
More Pricing...
Min: 5 / Mult: 5
1210 [3225 Metric]
-
Metal Plate
-
44.7A
Surface Mount Device
PMR Series
3.2mm
2.5mm
0.32mm
-55°C
155°C
4752631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.280
100+
€0.183
500+
€0.115
1000+
€0.110
2500+
€0.088
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Metal Plate
-
38.7A
Surface Mount Device
PMR Series
3.2mm
1.6mm
0.32mm
-55°C
155°C
4312010RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0077
100+
€0.0048
500+
€0.0041
2500+
€0.0033
5000+
€0.0031
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
AC Series
1mm
0.5mm
0.32mm
-55°C
155°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account