ex VAT

Zero Ohm Resistors:

16 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3495404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.020
250+
€0.0171
1000+
€0.0163
5000+
€0.0154
10000+
€0.0146
Min: 10 / Mult: 10
01005 [0402 Metric]
0ohm
Thick Film
31.25mW
500mA
Surface Mount Device
RC_L Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
2799610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0676
500+
€0.0437
2500+
€0.0373
10000+
€0.0334
20000+
€0.0327
Min: 10 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31mW
500mA
Surface Mount Device
ERJ-XGN Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3769771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0191
100+
€0.0143
500+
€0.0124
2500+
€0.0086
5000+
€0.0084
Min: 10 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
CR Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3495404RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0171
1000+
€0.0163
5000+
€0.0154
10000+
€0.0146
Min: 500 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
RC_L Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
2799610RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0437
2500+
€0.0373
10000+
€0.0334
20000+
€0.0327
Min: 500 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31mW
500mA
Surface Mount Device
ERJ-XGN Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3769771RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0124
2500+
€0.0086
5000+
€0.0084
Min: 500 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
CR Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3494349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
20000+
€0.009
Min: 20000 / Mult: 20000
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
CR Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3995016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.144
250+
€0.0785
1000+
€0.0704
5000+
€0.0568
10000+
€0.0509
More Pricing...
Min: 10 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
RC_P Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
4158575

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0067
Min: 10000 / Mult: 10000
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
CR Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3995016RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0785
1000+
€0.0704
5000+
€0.0568
10000+
€0.0509
20000+
€0.0464
Min: 500 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
RC_P Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3974782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0448
250+
€0.0343
1000+
€0.0267
5000+
€0.0191
10000+
€0.0181
More Pricing...
Min: 10 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31mW
500mA
Surface Mount Device
CRCW e3 Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3974782RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0343
1000+
€0.0267
5000+
€0.0191
10000+
€0.0181
20000+
€0.0143
Min: 500 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31mW
500mA
Surface Mount Device
CRCW e3 Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
2797494

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
40000+
€0.0248
Min: 40000 / Mult: 40000
01005 [0402 Metric]
0ohm
Thick Film
31mW
500mA
Surface Mount Device
ERJ-XGN Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
3542159

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
€0.0213
Min: 20000 / Mult: 20000
01005 [0402 Metric]
-
Thick Film
-
500mA
Surface Mount Device
RK73Z Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
4150344

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
€0.0127
Min: 20000 / Mult: 20000
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
RC_L Series
0.4mm
0.2mm
0.13mm
-55°C
155°C
4731561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0525
100+
€0.0326
500+
€0.0284
2500+
€0.0226
5000+
€0.0203
More Pricing...
Min: 10 / Mult: 10
01005 [0402 Metric]
-
Thick Film
31.25mW
500mA
Surface Mount Device
CR-A-AS Series
0.4mm
0.2mm
0.13mm
-55°C
125°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account