ex VAT

750mW Zero Ohm Resistors:

28 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1653190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0996
100+
€0.0761
500+
€0.0679
1000+
€0.0568
2000+
€0.0507
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
0ohm
Thick Film
750mW
6A
Surface Mount Device
CRCW e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
9235523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0584
100+
€0.0467
500+
€0.0408
1000+
€0.0385
2000+
€0.0378
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
RC_L Series
5mm
2.5mm
0.55mm
-55°C
125°C
2112787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1242
100+
€0.0774
500+
€0.0662
1000+
€0.0573
2500+
€0.0486
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
750mW
10A
Surface Mount Device
CRCW-HP e3 Series
3.2mm
1.6mm
0.5mm
-55°C
155°C
2693855

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0258
Min: 4000 / Mult: 4000
2010 [5025 Metric]
0ohm
Thick Film
750mW
2A
Surface Mount Device
RC_L Series
5mm
2.5mm
0.55mm
-55°C
155°C
2799507

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1599
100+
€0.1267
500+
€0.1068
1000+
€0.0977
2500+
€0.0973
Min: 10 / Mult: 10
1812 [4532 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
ERJ-12 Series
4.5mm
3.2mm
0.6mm
-55°C
155°C
9235523RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0408
1000+
€0.0385
2000+
€0.0378
Min: 500 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
RC_L Series
5mm
2.5mm
0.55mm
-55°C
125°C
2323920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1845
100+
€0.1194
500+
€0.1054
1000+
€0.0822
2500+
€0.0745
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
0ohm
Thick Film
750mW
2A
Surface Mount Device
ERJ-12Z Series
5mm
2.5mm
0.6mm
-55°C
155°C
1653190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0679
1000+
€0.0568
2000+
€0.0507
4000+
€0.0445
Min: 500 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
6A
Surface Mount Device
CRCW e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
2112787RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0662
1000+
€0.0573
2500+
€0.0486
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
750mW
10A
Surface Mount Device
CRCW-HP e3 Series
3.2mm
1.6mm
0.5mm
-55°C
155°C
2797344

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0812
Min: 5000 / Mult: 5000
1812 [4532 Metric]
0ohm
Thick Film
750mW
2A
Surface Mount Device
ERJ-12 Series
4.58mm
3.2mm
0.6mm
-55°C
155°C
3495382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.068
100+
€0.0657
500+
€0.0563
1000+
€0.0504
2000+
€0.0494
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
AC Series
5mm
2.5mm
0.55mm
-55°C
155°C
2799507RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.1068
1000+
€0.0977
2500+
€0.0973
Min: 500 / Mult: 10
1812 [4532 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
ERJ-12 Series
4.5mm
3.2mm
0.6mm
-55°C
155°C
2323920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
€0.1054
1000+
€0.0822
2500+
€0.0745
5000+
€0.0683
Min: 500 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
ERJ-12Z Series
5mm
2.5mm
0.6mm
-55°C
155°C
2797474

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.082
Min: 5000 / Mult: 5000
1812 [4532 Metric]
0ohm
Thick Film
750mW
2A
Surface Mount Device
ERJ-S12 Series
4.58mm
3.2mm
0.6mm
-55°C
155°C
3495382RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0563
1000+
€0.0504
2000+
€0.0494
Min: 500 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
AC Series
5mm
2.5mm
0.55mm
-55°C
155°C
4136978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1353
100+
€0.1192
500+
€0.0935
1000+
€0.0852
2500+
€0.0806
More Pricing...
Min: 10 / Mult: 10
1812 [4532 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
ERJ-U12 Series
4.5mm
3.2mm
0.6mm
-55°C
155°C
4140313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.203
100+
€0.1587
500+
€0.1451
1000+
€0.1353
2500+
€0.1316
Min: 10 / Mult: 10
1210 [3225 Metric]
-
Thick Film
750mW
12A
Surface Mount Device
CRCW-HP e3 Series
3.2mm
2.5mm
0.6mm
-55°C
155°C
4136978RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0935
1000+
€0.0852
2500+
€0.0806
5000+
€0.0759
Min: 500 / Mult: 10
1812 [4532 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
ERJ-U12 Series
4.5mm
3.2mm
0.6mm
-55°C
155°C
4165239

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.1162
Min: 5000 / Mult: 5000
1210 [3225 Metric]
-
Thick Film
750mW
12A
Surface Mount Device
CRCW-HP e3 Series
3.2mm
2.5mm
0.6mm
-55°C
155°C
4538707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1722
100+
€0.1061
500+
€0.0552
1000+
€0.0493
2500+
€0.0354
More Pricing...
Min: 10 / Mult: 10
1206 [3215 Metric]
-
Thick Film
750mW
10A
Surface Mount Device
-
3.1mm
1.55mm
0.55mm
-55°C
155°C
4140313RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.1587
500+
€0.1451
1000+
€0.1353
2500+
€0.1316
Min: 100 / Mult: 10
1210 [3225 Metric]
-
Thick Film
750mW
12A
Surface Mount Device
CRCW-HP e3 Series
3.2mm
2.5mm
0.6mm
-55°C
155°C
4538707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0552
1000+
€0.0493
2500+
€0.0354
5000+
€0.0312
25000+
€0.0271
More Pricing...
Min: 500 / Mult: 10
-
-
-
750mW
10A
-
-
3.1mm
1.55mm
0.55mm
-55°C
155°C
2614331

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0485
Min: 5000 / Mult: 5000
1206 [3216 Metric]
0ohm
Thick Film
750mW
10A
Surface Mount Device
CRCW-HP e3 Series
3.2mm
1.6mm
0.5mm
-55°C
155°C
3392974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1882
100+
€0.0893
500+
€0.0606
1000+
€0.0522
2000+
€0.0435
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
-
3.1mm
2.6mm
0.55mm
-55°C
155°C
3311540

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.1004
Min: 5000 / Mult: 5000
2010 [5025 Metric]
-
Thick Film
750mW
2A
Surface Mount Device
ERJ-S1D Series
5mm
2.5mm
0.6mm
-55°C
155°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account