ex VAT

Zero Ohm Resistors:

24 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1107362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.899
100+
€0.602
500+
€0.442
1000+
€0.431
2000+
€0.393
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
0ohm
Metal Strip
-
75A
Surface Mount Device
WSL_9 Series
5.08mm
2.54mm
0.635mm
-65°C
170°C
1107329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.644
100+
€0.494
500+
€0.402
1000+
€0.368
2500+
€0.356
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Metal Strip
-
35A
Surface Mount Device
WSL_9 Series
2.01mm
1.25mm
0.33mm
-65°C
170°C
1107346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.800
100+
€0.552
500+
€0.435
1000+
€0.409
2000+
€0.377
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Metal Strip
-
65A
Surface Mount Device
WSL_9 Series
3.2mm
1.6mm
0.635mm
-65°C
170°C
3542526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.241
100+
€0.162
500+
€0.124
1000+
€0.113
2500+
€0.105
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Metal Plate
-
26A
Surface Mount Device
TLRZ Series
1.6mm
0.85mm
0.5mm
-65°C
170°C
3542525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.241
100+
€0.162
500+
€0.130
2500+
€0.119
5000+
€0.0977
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Metal Plate
-
10A
Surface Mount Device
TLRZ Series
1.02mm
0.5mm
0.4mm
-65°C
170°C
1107393

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.010
50+
€0.530
250+
€0.454
500+
€0.427
1000+
€0.411
More Pricing...
Min: 5 / Mult: 5
2512 [6432 Metric]
0ohm
Metal Strip
-
200A
Surface Mount Device
WSL_9 Series
6.35mm
3.18mm
0.635mm
-65°C
170°C
1107346RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.552
500+
€0.435
1000+
€0.409
2000+
€0.377
4000+
€0.344
Min: 100 / Mult: 10
1206 [3216 Metric]
-
Metal Strip
-
65A
Surface Mount Device
WSL_9 Series
3.2mm
1.6mm
0.635mm
-65°C
170°C
3542528

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.330
100+
€0.189
500+
€0.148
1000+
€0.136
2500+
€0.124
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Metal Plate
-
50A
Surface Mount Device
TLRZ Series
3.2mm
1.6mm
0.5mm
-65°C
170°C
3596978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.986
100+
€0.681
500+
€0.550
1000+
€0.507
2500+
€0.463
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
0ohm
Metal Strip
-
-
Surface Mount Device
WSL_9 Series
1.6mm
0.85mm
0.33mm
-65°C
170°C
3542527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.241
100+
€0.162
500+
€0.124
1000+
€0.113
2500+
€0.103
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Metal Plate
-
31.6A
Surface Mount Device
TLRZ Series
2.01mm
1.25mm
0.5mm
-65°C
170°C
1107393RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.530
250+
€0.454
500+
€0.427
1000+
€0.411
2000+
€0.388
Min: 100 / Mult: 5
2512 [6432 Metric]
-
Metal Strip
-
200A
Surface Mount Device
WSL_9 Series
6.35mm
3.18mm
0.635mm
-65°C
170°C
1107329RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.494
500+
€0.402
1000+
€0.368
2500+
€0.356
Min: 100 / Mult: 10
0805 [2012 Metric]
-
Metal Strip
-
35A
Surface Mount Device
WSL_9 Series
2.01mm
1.25mm
0.33mm
-65°C
170°C
3542528RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.189
500+
€0.148
1000+
€0.136
2500+
€0.124
5000+
€0.112
Min: 100 / Mult: 10
1206 [3216 Metric]
-
Metal Plate
-
50A
Surface Mount Device
TLRZ Series
3.2mm
1.6mm
0.5mm
-65°C
170°C
3542525RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.162
500+
€0.130
2500+
€0.119
5000+
€0.0977
10000+
€0.0958
Min: 100 / Mult: 10
0402 [1005 Metric]
-
Metal Plate
-
10A
Surface Mount Device
TLRZ Series
1.02mm
0.5mm
0.4mm
-65°C
170°C
1107362RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.602
500+
€0.442
1000+
€0.431
2000+
€0.393
4000+
€0.354
Min: 100 / Mult: 10
2010 [5025 Metric]
-
Metal Strip
-
75A
Surface Mount Device
WSL_9 Series
5.08mm
2.54mm
0.635mm
-65°C
170°C
2693333

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.319
Min: 5000 / Mult: 5000
0805 [2012 Metric]
0ohm
Metal Strip
-
35A
Surface Mount Device
WSL_9 Series
2.01mm
1.25mm
0.33mm
-65°C
170°C
3542526RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.162
500+
€0.124
1000+
€0.113
2500+
€0.105
5000+
€0.0917
Min: 100 / Mult: 10
0603 [1608 Metric]
-
Metal Plate
-
26A
Surface Mount Device
TLRZ Series
1.6mm
0.85mm
0.5mm
-65°C
170°C
3596978RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.681
500+
€0.550
1000+
€0.507
2500+
€0.463
5000+
€0.418
Min: 100 / Mult: 10
0603 [1608 Metric]
0ohm
Metal Strip
-
-
Surface Mount Device
WSL_9 Series
1.6mm
0.85mm
0.33mm
-65°C
170°C
3542527RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.162
500+
€0.124
1000+
€0.113
2500+
€0.103
5000+
€0.0929
Min: 100 / Mult: 10
0805 [2012 Metric]
-
Metal Plate
-
31.6A
Surface Mount Device
TLRZ Series
2.01mm
1.25mm
0.5mm
-65°C
170°C
4067403RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.322
500+
€0.300
1000+
€0.273
2000+
€0.249
4000+
€0.232
Min: 100 / Mult: 10
2010 [5025 Metric]
-
Metal Alloy
2W
100A
Surface Mount Device
PA Series
5.08mm
2.54mm
0.4mm
-55°C
170°C
4067403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.390
100+
€0.322
500+
€0.300
1000+
€0.273
2000+
€0.249
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Metal Alloy
2W
100A
Surface Mount Device
PA Series
5.08mm
2.54mm
0.4mm
-55°C
170°C
3217386

RoHS

Date/Lot Code

Each
1+
€0.667
10+
€0.327
25+
€0.301
50+
€0.275
100+
€0.249
More Pricing...
Min: 1 / Mult: 1
2512 [6432 Metric]
-
Metal Plate
2W
100A
Surface Mount Device
JR Series
6.35mm
3.05mm
0.67mm
-55°C
170°C
3225401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.348
100+
€0.253
Min: 10 / Mult: 10
2512 [6432 Metric]
0ohm
Metal Plate
2W
100A
Surface Mount Device
JR Series
6.35mm
3.05mm
0.67mm
-55°C
170°C
3225401RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.253
Min: 100 / Mult: 10
2512 [6432 Metric]
-
Metal Plate
2W
100A
Surface Mount Device
JR Series
6.35mm
3.05mm
0.67mm
-55°C
170°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account