ex VAT

Zero Ohm Resistors:

19 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2123636

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0107
Min: 5000 / Mult: 5000
1206 [3216 Metric]
0ohm
Thick Film
250mW
3.5A
Surface Mount Device
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
1469963RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0175
1000+
€0.0164
2500+
€0.016
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
1469963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0234
100+
€0.0198
500+
€0.0175
1000+
€0.0164
2500+
€0.016
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
250mW
3.5A
Surface Mount Device
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
1692540

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0574
100+
€0.0434
500+
€0.0387
1000+
€0.0352
2500+
€0.0305
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
CRCW Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
3546713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0856
100+
€0.0492
500+
€0.0434
1000+
€0.0293
2500+
€0.0269
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
RCG e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
3546713RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0434
1000+
€0.0293
2500+
€0.0269
5000+
€0.0246
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
RCG e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
1692540RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0387
1000+
€0.0352
2500+
€0.0305
5000+
€0.0258
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
CRCW Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2616593RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0305
1000+
€0.0269
2500+
€0.0241
5000+
€0.0212
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
RCA e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2616593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0492
100+
€0.0422
500+
€0.0305
1000+
€0.0269
2500+
€0.0241
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
0ohm
Thick Film
250mW
3.5A
Surface Mount Device
RCA e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
4140312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0375
250+
€0.0239
1000+
€0.0215
5000+
€0.0183
10000+
€0.018
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
4177802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0434
100+
€0.0269
500+
€0.0223
1000+
€0.0161
2500+
€0.014
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
CRCW_C e3 Series
3.05mm
1.55mm
0.55mm
-55°C
155°C
4165237

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
€0.0169
Min: 20000 / Mult: 20000
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
4177802RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0223
1000+
€0.0161
2500+
€0.014
5000+
€0.0133
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
CRCW_C e3 Series
3.05mm
1.55mm
0.55mm
-55°C
155°C
4140312RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0239
1000+
€0.0215
5000+
€0.0183
10000+
€0.018
Min: 500 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
3235077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0645
250+
€0.0352
1000+
€0.0253
5000+
€0.0216
10000+
€0.0197
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
RCS e3 Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
3235077RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.0645
250+
€0.0352
1000+
€0.0253
5000+
€0.0216
10000+
€0.0197
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
RCS e3 Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
4165236

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
€0.0135
Min: 10000 / Mult: 10000
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
4140311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0292
100+
€0.0212
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
4140311RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.0292
100+
€0.0212
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account