ex VAT

Zero Ohm Resistors:

28 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4165235

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
€0.0172
Min: 20000 / Mult: 20000
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW Series
2mm
1.25mm
0.45mm
-55°C
155°C
1469846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0129
1000+
€0.0117
2500+
€0.0114
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW e3 Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
2122874

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0079
Min: 5000 / Mult: 5000
0805 [2012 Metric]
0ohm
Thick Film
125mW
2.5A
Surface Mount Device
CRCW e3 Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
1652903

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0493
100+
€0.0351
500+
€0.0315
1000+
€0.0292
2500+
€0.0285
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Thick Film
125mW
2.5A
Surface Mount Device
CRCW Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
1469846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0199
100+
€0.014
500+
€0.0129
1000+
€0.0117
2500+
€0.0114
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW e3 Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
2476354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.4133
100+
€0.3788
500+
€0.321
1000+
€0.305
2000+
€0.2755
More Pricing...
Min: 10 / Mult: 10
2512 [6432 Metric]
0ohm
Thick Film
3W
2.5A
Surface Mount Device
3522 Series
6.35mm
3.2mm
1.1mm
-55°C
155°C
1652903RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0315
1000+
€0.0292
2500+
€0.0285
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
2476354RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.3788
500+
€0.321
1000+
€0.305
2000+
€0.2755
4000+
€0.2608
Min: 100 / Mult: 10
2512 [6432 Metric]
-
Thick Film
3W
2.5A
Surface Mount Device
3522 Series
6.35mm
3.2mm
1.1mm
-55°C
155°C
2616590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0362
100+
€0.0304
500+
€0.021
1000+
€0.0187
2500+
€0.0176
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
0ohm
Thick Film
125mW
2.5A
Surface Mount Device
RCA e3 Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
3546703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0704
100+
€0.0375
500+
€0.0316
1000+
€0.0212
2500+
€0.0194
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
RCG e3 Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
4140307
Each (Supplied on Cut Tape)
Cut Tape
10+
€0.1439
100+
€0.0551
500+
€0.054
2500+
€0.0207
5000+
€0.0193
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW Series
2mm
1.25mm
0.45mm
-55°C
155°C
4140307RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€0.1439
100+
€0.0551
500+
€0.054
2500+
€0.0207
5000+
€0.0193
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW Series
2mm
1.25mm
0.45mm
-55°C
155°C
2616590RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.021
1000+
€0.0187
2500+
€0.0176
5000+
€0.0164
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
RCA e3 Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
3546703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0316
1000+
€0.0212
2500+
€0.0194
5000+
€0.0177
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
RCG e3 Series
2.01mm
1.25mm
0.45mm
-55°C
155°C
4177704RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.014
1000+
€0.0093
2500+
€0.008
5000+
€0.0065
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW_C e3 Series
2mm
1.25mm
0.5mm
-55°C
155°C
4177704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0338
100+
€0.0187
500+
€0.014
1000+
€0.0093
2500+
€0.008
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW_C e3 Series
2mm
1.25mm
0.5mm
-55°C
155°C
4177705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0293
250+
€0.0176
1000+
€0.0106
5000+
€0.0076
10000+
€0.0062
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW_C e3 Series
2mm
1.25mm
0.5mm
-55°C
155°C
4177705RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0176
1000+
€0.0106
5000+
€0.0076
10000+
€0.0062
20000+
€0.0057
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW_C e3 Series
2mm
1.25mm
0.5mm
-55°C
155°C
4140309

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0574
250+
€0.0399
1000+
€0.0293
5000+
€0.0193
10000+
€0.0183
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW Series
2mm
1.25mm
0.45mm
-55°C
155°C
4539790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.3481
100+
€0.2165
500+
€0.1599
1000+
€0.1464
2500+
€0.1316
More Pricing...
Min: 10 / Mult: 10
1210 [3225 Metric]
-
Thick Film
330mW
2.5A
Surface Mount Device
WRIS-RSKS Series
3.1mm
2.6mm
0.55mm
-55°C
155°C
4140309RL

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
€0.0399
1000+
€0.0293
5000+
€0.0193
10000+
€0.0183
20000+
€0.0172
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW Series
2mm
1.25mm
0.45mm
-55°C
155°C
4628604

RoHS

Date/Lot Code

Each
10+
€0.0702
100+
€0.051
500+
€0.0296
1000+
€0.0225
2500+
€0.020
More Pricing...
Min: 10 / Mult: 10
1210 [3225 Metric]
-
Thick Film
333.3mW
2.5A
Surface Mount Device
-
3.1mm
2.6mm
0.55mm
-55°C
155°C
4165234

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.016
Min: 10000 / Mult: 10000
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
CRCW Series
2mm
1.25mm
0.45mm
-55°C
155°C
4140306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0293
100+
€0.015
500+
€0.014
2500+
€0.0109
5000+
€0.010
Min: 10 / Mult: 10
-
-
-
125mW
2.5A
-
CRCW e3 Series
2mm
1.25mm
0.45mm
-55°C
155°C
4140306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.014
2500+
€0.0109
5000+
€0.010
Min: 500 / Mult: 10
-
-
-
125mW
2.5A
-
CRCW e3 Series
2mm
1.25mm
0.45mm
-55°C
155°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account