ex VAT

Zero Ohm Resistors:

167 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2692409

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0043
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
100mW
1A
Surface Mount Device
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2139811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0311
100+
€0.0225
500+
€0.0181
2500+
€0.015
5000+
€0.0146
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
1A
Surface Mount Device
CRCW e3 Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
2309106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0082
100+
€0.0059
500+
€0.0055
1000+
€0.0053
2500+
€0.0049
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2059190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0129
100+
€0.0093
500+
€0.0082
2500+
€0.0059
5000+
€0.0058
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
9331662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0101
100+
€0.0087
500+
€0.0074
1000+
€0.0062
2500+
€0.0042
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
1.6mm
0.85mm
0.45mm
-55°C
155°C
9331662RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0074
1000+
€0.0062
2500+
€0.0042
5000+
€0.0032
25000+
€0.0025
More Pricing...
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
1.6mm
0.85mm
0.45mm
-55°C
155°C
9233130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0053
1000+
€0.0047
2500+
€0.0046
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2059190RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0082
2500+
€0.0059
5000+
€0.0058
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
9233130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0082
100+
€0.0059
500+
€0.0053
1000+
€0.0047
2500+
€0.0046
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2309111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0089
100+
€0.0084
500+
€0.0079
1000+
€0.0064
2500+
€0.0037
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
1.6mm
0.85mm
0.45mm
-55°C
155°C
2073345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0107
100+
€0.0093
500+
€0.0079
1000+
€0.0066
2500+
€0.0046
Min: 10 / Mult: 10
0603 [1608 Metric]
0ohm
Thick Film
100mW
1A
Surface Mount Device
MCMR Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2059527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0175
100+
€0.0128
500+
€0.0117
1000+
€0.0093
2500+
€0.0091
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1711553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.023
100+
€0.0205
500+
€0.0141
2500+
€0.0074
5000+
€0.0066
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
1A
Surface Mount Device
MP-CR-CA Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
2008343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.007
100+
€0.0059
500+
€0.0047
1000+
€0.0046
2500+
€0.0044
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
CR Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
9232516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.007
100+
€0.0047
500+
€0.0041
2500+
€0.0033
5000+
€0.0032
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
RC_L Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2072513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0091
100+
€0.0079
500+
€0.0066
2500+
€0.0038
5000+
€0.003
Min: 10 / Mult: 10
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
1A
Surface Mount Device
MCMR Series
1mm
0.5mm
0.35mm
-55°C
155°C
9232516RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0041
2500+
€0.0033
5000+
€0.0032
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
RC_L Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2421846

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0034
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
1A
Surface Mount Device
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2502491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0046
100+
€0.0043
500+
€0.0039
2500+
€0.0027
5000+
€0.0018
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
62.5mW
1A
Surface Mount Device
WR Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2467552

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0014
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
1A
Surface Mount Device
CR Series
1.02mm
0.5mm
0.32mm
-55°C
155°C
2447743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0068
100+
€0.0064
500+
€0.006
1000+
€0.0049
2500+
€0.0042
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
MCWR Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
2502392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0084
100+
€0.0079
500+
€0.0074
1000+
€0.006
2500+
€0.0034
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
WR Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2497889

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0016
50000+
€0.0012
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
62.5mW
1A
Surface Mount Device
WR Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2467553

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0033
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
1A
Surface Mount Device
CR Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2447060

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0027
25000+
€0.0018
Min: 5000 / Mult: 5000
0603 [1608 Metric]
0ohm
Thick Film
100mW
1A
Surface Mount Device
MCWR Series
1.6mm
0.8mm
0.45mm
-55°C
155°C
1-25 of 167 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account