ex VAT

Through Hole Resistors:

263 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4041507

RoHS

Date/Lot Code

Each
112+
€6.320
Min: 112 / Mult: 112
150ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041541

RoHS

Date/Lot Code

Each
112+
€6.350
Min: 112 / Mult: 112
8.2ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041638

RoHS

Date/Lot Code

Each
150+
€2.220
Min: 150 / Mult: 150
1.5ohm
Power Chip TA Series
3W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041654

RoHS

Date/Lot Code

Each
150+
€2.190
Min: 150 / Mult: 150
4.7ohm
Power Chip TA Series
3W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041662

RoHS

Date/Lot Code

Each
150+
€1.900
Min: 150 / Mult: 150
75ohm
Power Chip TA Series
3W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041709

RoHS

Date/Lot Code

Each
150+
€2.110
Min: 150 / Mult: 150
5.1ohm
Power Chip TA Series
5W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041767

RoHS

Date/Lot Code

Each
84+
€5.140
Min: 84 / Mult: 84
39kohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041650

RoHS

Date/Lot Code

Each
150+
€1.790
Min: 150 / Mult: 150
47ohm
Power Chip TA Series
3W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041529

RoHS

Date/Lot Code

Each
112+
€6.350
Min: 112 / Mult: 112
3.9ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041594

RoHS

Date/Lot Code

Each
150+
€3.070
Min: 150 / Mult: 150
2kohm
Power Chip TA Series
5W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041683

RoHS

Date/Lot Code

Each
150+
€1.920
Min: 150 / Mult: 150
200kohm
Power Chip TA Series
5W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041517

RoHS

Date/Lot Code

Each
112+
€6.350
Min: 112 / Mult: 112
250ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041564

RoHS

Date/Lot Code

Each
150+
€3.100
Min: 150 / Mult: 150
5ohm
Power Chip TA Series
3W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041696

RoHS

Date/Lot Code

Each
150+
€2.310
Min: 150 / Mult: 150
33ohm
Power Chip TA Series
5W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041745

RoHS

Date/Lot Code

Each
84+
€5.560
Min: 84 / Mult: 84
18kohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041666

RoHS

Date/Lot Code

Each
150+
€2.230
Min: 150 / Mult: 150
8.2ohm
Power Chip TA Series
3W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041765

RoHS

Date/Lot Code

Each
84+
€5.240
Min: 84 / Mult: 84
33ohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041551

RoHS

Date/Lot Code

Each
150+
€3.120
Min: 150 / Mult: 150
1.8kohm
Power Chip TA Series
3W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041575

RoHS

Date/Lot Code

Each
150+
€2.930
Min: 150 / Mult: 150
150ohm
Power Chip TA Series
5W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041737

RoHS

Date/Lot Code

Each
84+
€4.950
Min: 84 / Mult: 84
100ohm
Power Chip TA Series
10W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
27.56mm
6.1mm
-55°C
180°C
4041642

RoHS

Date/Lot Code

Each
150+
€1.830
Min: 150 / Mult: 150
24ohm
Power Chip TA Series
3W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041627

RoHS

Date/Lot Code

Each
150+
€2.260
Min: 150 / Mult: 150
10kohm
Power Chip TA Series
3W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041672

RoHS

Date/Lot Code

Each
150+
€2.940
Min: 150 / Mult: 150
150ohm
Power Chip TA Series
5W
± 5%
Radial Leaded
350VAC
Thick Film
± 50ppm/°C
High Power
12.7mm
2.54mm
-55°C
180°C
4041511

RoHS

Date/Lot Code

Each
112+
€5.970
Min: 112 / Mult: 112
1.5ohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
0
6.1mm
-55°C
180°C
4041527

RoHS

Date/Lot Code

Each
112+
€6.480
Min: 112 / Mult: 112
39kohm
Power Chip TA Series
25W
± 5%
Radial Leaded
350VAC
Thick Film
± 100ppm/°C
High Power
0
6.1mm
-55°C
180°C
1-25 of 263 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account