ex VAT

Through Hole Resistors:

97 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2396019

RoHS

Date/Lot Code

Each
1+
€1.100
10+
€0.749
50+
€0.608
100+
€0.554
200+
€0.478
More Pricing...
Min: 1 / Mult: 1
1Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
2396017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.250
10+
€0.778
50+
€0.595
100+
€0.531
200+
€0.469
More Pricing...
Min: 1 / Mult: 1
68Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
2340760

RoHS

Each
1+
€1.350
50+
€0.656
100+
€0.495
250+
€0.443
500+
€0.390
More Pricing...
Min: 1 / Mult: 1
100kohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
2340766

RoHS

Date/Lot Code

Each
1+
€1.130
50+
€0.444
100+
€0.409
250+
€0.407
500+
€0.387
More Pricing...
Min: 1 / Mult: 1
1Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
3547302

RoHS

Date/Lot Code

Each
1+
€1.260
10+
€0.827
50+
€0.635
100+
€0.561
200+
€0.479
More Pricing...
Min: 1 / Mult: 1
180kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
2340779

RoHS

Date/Lot Code

Each
1+
€2.200
50+
€0.742
100+
€0.633
250+
€0.536
500+
€0.465
More Pricing...
Min: 1 / Mult: 1
68Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
2340767

RoHS

Date/Lot Code

Each
1+
€1.350
50+
€0.604
100+
€0.433
250+
€0.432
500+
€0.430
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
3547301

RoHS

Date/Lot Code

Each
1+
€1.250
10+
€0.817
50+
€0.627
100+
€0.553
200+
€0.486
More Pricing...
Min: 1 / Mult: 1
15Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
3547306

RoHS

Date/Lot Code

Each
1+
€1.250
10+
€0.823
50+
€0.632
100+
€0.558
200+
€0.470
More Pricing...
Min: 1 / Mult: 1
270kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
2340769

RoHS

Date/Lot Code

Each
1+
€1.930
50+
€0.649
100+
€0.553
250+
€0.469
500+
€0.438
More Pricing...
Min: 1 / Mult: 1
2.2Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
2340772

RoHS

Date/Lot Code

Each
1+
€1.930
50+
€0.649
100+
€0.553
250+
€0.469
500+
€0.438
More Pricing...
Min: 1 / Mult: 1
4.7Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
2340775

RoHS

Each
1+
€1.230
50+
€0.406
100+
€0.320
250+
€0.251
500+
€0.213
More Pricing...
Min: 1 / Mult: 1
15Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
2340774

RoHS

Date/Lot Code

Each
1+
€1.450
50+
€0.557
100+
€0.550
250+
€0.499
500+
€0.447
More Pricing...
Min: 1 / Mult: 1
10Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
2340771

RoHS

Each
1+
€1.450
50+
€0.873
100+
€0.868
250+
€0.767
500+
€0.671
More Pricing...
Min: 1 / Mult: 1
3.3Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
3547307

RoHS

Date/Lot Code

Each
1+
€1.260
10+
€0.827
50+
€0.635
100+
€0.561
200+
€0.493
More Pricing...
Min: 1 / Mult: 1
330kohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
3547304

RoHS

Date/Lot Code

Each
1+
€1.240
10+
€0.575
50+
€0.475
100+
€0.430
200+
€0.390
More Pricing...
Min: 1 / Mult: 1
2.2Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
4041456

RoHS

Each
1+
€4.660
5+
€4.230
10+
€3.730
20+
€3.200
40+
€2.990
More Pricing...
Min: 1 / Mult: 1
3Mohm
Slim-Mox Series
1.5W
0
Radial Leaded
10kV
Thick Film
± 50ppm/°C
High Voltage
-
27.43mm
2.54mm
-55°C
110°C
2340776

RoHS

Date/Lot Code

Each
1+
€1.310
50+
€0.666
100+
€0.475
250+
€0.459
500+
€0.442
More Pricing...
Min: 1 / Mult: 1
22Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
3547305

RoHS

Date/Lot Code

Each
1+
€1.250
10+
€0.817
50+
€0.627
100+
€0.553
200+
€0.466
More Pricing...
Min: 1 / Mult: 1
22Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Foil
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
3547314

RoHS

Date/Lot Code

Each
1+
€1.140
10+
€0.746
50+
€0.627
100+
€0.553
200+
€0.497
More Pricing...
Min: 1 / Mult: 1
47Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
3547303

RoHS

Date/Lot Code

Each
1+
€1.250
10+
€0.817
50+
€0.627
100+
€0.553
200+
€0.467
More Pricing...
Min: 1 / Mult: 1
20Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
2364028

RoHS

Date/Lot Code

Each
1+
€21.330
10+
€14.770
20+
€14.170
Min: 1 / Mult: 1
1Mohm
0
2W
± 5%
Axial Leaded
10kV
Thick Film
100ppm/°C
High Voltage
8.76mm
28.96mm
-
-55°C
210°C
3975765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.250
10+
€0.817
50+
€0.627
100+
€0.553
200+
€0.486
More Pricing...
Min: 1 / Mult: 1
1.5Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
-
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
4141069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.250
10+
€0.817
50+
€0.627
100+
€0.553
200+
€0.503
More Pricing...
Min: 1 / Mult: 1
2.7Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Glazed Film
± 200ppm/K
High Voltage
6.8mm
18mm
-
-55°C
155°C
3975763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.590
10+
€1.050
50+
€0.808
100+
€0.729
200+
€0.636
More Pricing...
Min: 1 / Mult: 1
100kohm
VR68 Series
1W
0
Axial Leaded
10kV
-
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
1-25 of 97 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account