ex VAT

Through Hole Resistors:

28 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2611661

RoHS

Date/Lot Code

Each
1+
€21.900
10+
€15.270
20+
€14.960
Min: 1 / Mult: 1
100ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
2611629

RoHS

Each
1+
€10.910
10+
€8.130
20+
€7.970
Min: 1 / Mult: 1
5kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
2611737

RoHS

Each
1+
€57.230
10+
€41.370
20+
€36.630
Min: 1 / Mult: 1
100ohm
PD Series
8W
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Ultra Precision
10.6mm
4.5mm
-55°C
155°C
2611666

RoHS

Date/Lot Code

Each
1+
€24.380
10+
€15.890
20+
€15.570
Min: 1 / Mult: 1
250ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
2611665

RoHS

Date/Lot Code

Each
1+
€18.910
10+
€15.270
20+
€14.960
Min: 1 / Mult: 1
20kohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
2611623

RoHS

Each
1+
€11.260
10+
€8.480
20+
€8.310
Min: 1 / Mult: 1
10kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
2611625

RoHS

Date/Lot Code

Each
1+
€10.920
10+
€8.100
20+
€8.010
Min: 1 / Mult: 1
20kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
4051549

RoHS

Date/Lot Code

Each
1+
€54.880
3+
€49.430
5+
€44.250
10+
€39.680
20+
€36.180
Min: 1 / Mult: 1
10kohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
4051559

RoHS

Date/Lot Code

Each
1+
€98.300
3+
€89.740
5+
€83.400
10+
€76.930
20+
€71.890
More Pricing...
Min: 1 / Mult: 1
4.7Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
4051564

RoHS

Date/Lot Code

Each
1+
€54.420
3+
€49.000
5+
€43.880
10+
€39.330
20+
€35.870
More Pricing...
Min: 1 / Mult: 1
9Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
4051553

RoHS

Date/Lot Code

Each
1+
€43.910
3+
€39.540
5+
€35.400
10+
€31.740
20+
€31.110
Min: 1 / Mult: 1
2Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
2611624

RoHS

Date/Lot Code

Each
1+
€11.840
10+
€7.490
20+
€7.340
Min: 1 / Mult: 1
1kohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
2611636

RoHS

Date/Lot Code

Each
1+
€13.640
10+
€9.890
20+
€9.690
Min: 1 / Mult: 1
2Mohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
2611633

RoHS

Date/Lot Code

Each
1+
€11.690
10+
€8.860
20+
€8.680
Min: 1 / Mult: 1
10kohm
FLC Series
250mW
± 0.1%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
2611621

RoHS

Date/Lot Code

Each
1+
€21.750
10+
€15.730
20+
€14.980
Min: 1 / Mult: 1
100ohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
2611622

RoHS

Date/Lot Code

Each
1+
€10.880
10+
€7.990
20+
€7.830
Min: 1 / Mult: 1
100ohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
2611626

RoHS

Date/Lot Code

Each
1+
€13.610
10+
€8.130
20+
€7.970
Min: 1 / Mult: 1
250ohm
FLA Series
125mW
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Precision
5.6mm
2.2mm
-25°C
155°C
2611660

RoHS

Date/Lot Code

Each
1+
€36.200
10+
€25.250
20+
€24.750
Min: 1 / Mult: 1
100ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
2611638

RoHS

Date/Lot Code

Each
1+
€16.820
10+
€12.160
20+
€11.920
Min: 1 / Mult: 1
50kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
2611634

RoHS

Date/Lot Code

Each
1+
€12.920
10+
€9.890
20+
€9.690
Min: 1 / Mult: 1
1kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
2611640

RoHS

Date/Lot Code

Each
1+
€12.910
10+
€9.890
20+
€9.690
Min: 1 / Mult: 1
5kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
2611667

RoHS

Date/Lot Code

Each
1+
€21.930
10+
€15.270
20+
€14.960
Min: 1 / Mult: 1
350ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
2611639

RoHS

Date/Lot Code

Each
1+
€11.640
10+
€8.790
20+
€8.610
Min: 1 / Mult: 1
50kohm
FLC Series
250mW
± 0.1%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
2611632

RoHS

Date/Lot Code

Each
1+
€12.810
10+
€9.820
20+
€9.620
Min: 1 / Mult: 1
10kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
2611635

RoHS

Date/Lot Code

Each
1+
€12.970
10+
€9.890
20+
€9.690
Min: 1 / Mult: 1
20kohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Precision
7.5mm
2.2mm
-25°C
155°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account