ex VAT

Through Hole Resistors:

75 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4040980

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
8.2Mohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
3mm
9mm
4040714

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
3Mohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
4040866

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
2Mohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
3mm
9mm
4041083

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.036
Min: 25000 / Mult: 25000
3Mohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
4040792

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
7.5Mohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
4041167

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.036
Min: 25000 / Mult: 25000
8.2Mohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
4040918

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
3.9Mohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
3mm
9mm
4040874

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
2.2Mohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
3mm
9mm
4041051

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.036
Min: 25000 / Mult: 25000
2Mohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
4040926

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
4.3Mohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
3mm
9mm
4040949

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
5.6Mohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
3mm
9mm
4041194

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
€0.066
Min: 10000 / Mult: 10000
1.6Mohm
0
2W
± 5%
Axial Leaded
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5.5mm
16mm
4040736

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.014
Min: 50000 / Mult: 50000
3.9Mohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
4041043

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.036
Min: 25000 / Mult: 25000
1.8Mohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
4040644

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.014
Min: 50000 / Mult: 50000
1.2Mohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
4041152

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.036
Min: 25000 / Mult: 25000
6.8Mohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
4040912

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
3.6Mohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
3mm
9mm
4040660

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
1.5Mohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
4040815

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
10Mohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
3mm
9mm
4040745

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
4.3Mohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
4040699

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.014
Min: 50000 / Mult: 50000
2.4Mohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
4041098

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.036
Min: 25000 / Mult: 25000
3.6Mohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
4041036

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.036
Min: 25000 / Mult: 25000
1.6Mohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
4041159

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.036
Min: 25000 / Mult: 25000
7.5Mohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
4041121

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.036
Min: 25000 / Mult: 25000
4.7Mohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
1-25 of 75 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account