ex VAT

Through Hole Resistors:

8 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2410855

RoHS

Each
5000+
€0.0079
10000+
€0.0071
25000+
€0.0062
Min: 5000 / Mult: 5000
5.6Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
Carbon Film
-1500ppm/°C
-55°C
155°C
2410792

RoHS

Each
5000+
€0.0079
10000+
€0.0071
25000+
€0.0062
Min: 5000 / Mult: 5000
1.5Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
Carbon Film
-1500ppm/°C
-55°C
155°C
2410717

RoHS

Each
2000+
€0.0108
4000+
€0.0095
10000+
€0.0083
Min: 2000 / Mult: 2000
10Mohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C
-55°C
155°C
2410750

RoHS

Each
2000+
€0.0108
4000+
€0.0106
8000+
€0.0088
20000+
€0.0079
Min: 2000 / Mult: 2000
3.3Mohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C
-55°C
155°C
2410844

RoHS

Each
5000+
€0.0079
10000+
€0.0071
25000+
€0.0062
Min: 5000 / Mult: 5000
4.7Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
Carbon Film
-1500ppm/°C
-55°C
155°C
2410741

RoHS

Each
2000+
€0.0108
4000+
€0.0095
10000+
€0.0083
Min: 2000 / Mult: 2000
2.2Mohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C
-55°C
155°C
2410785

RoHS

Each
5000+
€0.0079
10000+
€0.0071
25000+
€0.0062
Min: 5000 / Mult: 5000
1.2Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
Carbon Film
-1500ppm/°C
-55°C
155°C
2410839

RoHS

Each
5000+
€0.0079
10000+
€0.0071
25000+
€0.0062
Min: 5000 / Mult: 5000
3.9Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
Carbon Film
-1500ppm/°C
-55°C
155°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account