ex VAT

Through Hole Resistors:

268 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1867941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€40.180
3+
€36.510
5+
€32.830
10+
€29.160
20+
€26.950
More Pricing...
Min: 1 / Mult: 1
5kohm
Z201 Series
600mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
-
7.62mm
2.67mm
-
-
1867920

RoHS

Date/Lot Code

Each
1+
€23.330
3+
€21.200
5+
€19.070
10+
€16.940
20+
€15.500
More Pricing...
Min: 1 / Mult: 1
10kohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
-
6.35mm
2.03mm
-55°C
125°C
1754852

RoHS

Date/Lot Code

Each
1+
€14.050
5+
€12.330
10+
€10.140
20+
€9.000
40+
€8.730
More Pricing...
Min: 1 / Mult: 1
100kohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-
-55°C
145°C
1867919

RoHS

Date/Lot Code

Each
1+
€22.780
3+
€21.030
5+
€19.280
10+
€17.530
20+
€17.490
More Pricing...
Min: 1 / Mult: 1
100kohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
-
6.35mm
2.03mm
-55°C
125°C
1867937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€36.330
3+
€33.880
5+
€31.740
10+
€28.150
20+
€26.350
More Pricing...
Min: 1 / Mult: 1
10kohm
Z201 Series
600mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
-
7.62mm
2.67mm
-
-
2454792

RoHS

Date/Lot Code

Each
1+
€71.440
3+
€64.340
5+
€57.600
10+
€51.640
20+
€47.100
More Pricing...
Min: 1 / Mult: 1
5kohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
2820509

RoHS

Date/Lot Code

Each
1+
€37.080
3+
€33.400
5+
€31.650
10+
€29.900
20+
€26.800
More Pricing...
Min: 1 / Mult: 1
500ohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
6.35mm
3.18mm
-55°C
125°C
2820515

RoHS

Date/Lot Code

Each
1+
€44.230
3+
€42.850
5+
€38.570
10+
€34.280
20+
€31.930
More Pricing...
Min: 1 / Mult: 1
10kohm
VPR221Z Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
2820514

RoHS

Date/Lot Code

Each
1+
€52.160
3+
€46.980
5+
€42.060
10+
€37.700
20+
€34.890
More Pricing...
Min: 1 / Mult: 1
0.5ohm
VPR221Z Series
8W
± 0.5%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
2820517

RoHS

Date/Lot Code

Each
1+
€54.360
3+
€48.950
5+
€43.830
10+
€39.290
20+
€36.360
More Pricing...
Min: 1 / Mult: 1
25ohm
VPR221Z Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
1754850

RoHS

Each
1+
€12.140
5+
€10.410
10+
€9.590
20+
€8.710
40+
€8.040
More Pricing...
Min: 1 / Mult: 1
5kohm
UPW Series
250mW
± 0.1%
Axial Leaded
300V
Wirewound
± 5ppm/°C
Ultra Precision
4.75mm
9.53mm
-
-55°C
145°C
1867936

RoHS

Date/Lot Code

Each
1+
€36.620
3+
€34.160
5+
€32.760
10+
€28.380
20+
€26.560
More Pricing...
Min: 1 / Mult: 1
100kohm
Z201 Series
600mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 0.6ppm/°C
Ultra Precision
-
7.62mm
2.67mm
-
-
2611661

RoHS

Date/Lot Code

Each
1+
€21.900
10+
€15.270
20+
€14.960
Min: 1 / Mult: 1
100kohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
7.9mm
2.3mm
-65°C
175°C
2992256

RoHS

Date/Lot Code

Each
1+
€14.050
5+
€11.830
10+
€11.290
20+
€10.750
40+
€9.920
More Pricing...
Min: 1 / Mult: 1
50kohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-
-55°C
145°C
2820523

RoHS

Each
1+
€84.300
3+
€75.480
5+
€67.660
10+
€64.690
20+
€61.710
More Pricing...
Min: 1 / Mult: 1
10kohm
HZ Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
10.54mm
4.11mm
-55°C
125°C
2820505

RoHS

Date/Lot Code

Each
1+
€38.710
3+
€34.860
5+
€33.040
10+
€31.210
20+
€27.980
More Pricing...
Min: 1 / Mult: 1
10kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
6.35mm
3.18mm
-55°C
125°C
1867938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€28.510
3+
€26.590
5+
€25.370
10+
€24.150
20+
€22.090
More Pricing...
Min: 1 / Mult: 1
1kohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
-
7.62mm
2.67mm
-
-
2611737

RoHS

Each
1+
€57.230
10+
€41.370
20+
€36.630
Min: 1 / Mult: 1
100kohm
PD Series
8W
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
10.6mm
4.5mm
-55°C
155°C
1867940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€44.650
3+
€41.530
5+
€38.630
10+
€35.730
20+
€31.600
More Pricing...
Min: 1 / Mult: 1
500ohm
Z201 Series
600mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
-
7.62mm
2.67mm
-
-
2611666

RoHS

Date/Lot Code

Each
1+
€24.380
10+
€15.890
20+
€15.570
Min: 1 / Mult: 1
250ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
7.9mm
2.3mm
-65°C
175°C
2611665

RoHS

Date/Lot Code

Each
1+
€18.910
10+
€15.270
20+
€14.960
Min: 1 / Mult: 1
20kohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
7.9mm
2.3mm
-65°C
175°C
2820516

RoHS

Date/Lot Code

Each
1+
€64.130
3+
€57.420
5+
€54.450
10+
€51.470
20+
€46.940
More Pricing...
Min: 1 / Mult: 1
1kohm
VPR221Z Series
8W
± 1%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
2820512

RoHS

Date/Lot Code

Each
1+
€38.900
3+
€35.310
5+
€31.730
10+
€28.140
20+
€24.100
More Pricing...
Min: 1 / Mult: 1
10kohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
7.62mm
2.67mm
-
-
1751444

RoHS

Date/Lot Code

Each
1+
€1.260
10+
€1.050
25+
€1.040
50+
€0.916
100+
€0.811
More Pricing...
Min: 1 / Mult: 1
1kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-
-55°C
155°C
1754854

RoHS

Date/Lot Code

Each
1+
€14.500
5+
€12.640
10+
€10.230
20+
€9.080
40+
€8.950
More Pricing...
Min: 1 / Mult: 1
10kohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-
-55°C
145°C
1-25 of 268 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account