ex VAT

82ohm Through Hole Resistors:

131 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3230078

RoHS

Date/Lot Code

Each
1+
€1.160
50+
€0.627
100+
€0.570
250+
€0.512
500+
€0.472
More Pricing...
Min: 1 / Mult: 1
82ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3229771

RoHS

Date/Lot Code

Each
10+
€0.0733
100+
€0.0366
500+
€0.0302
2500+
€0.0222
7500+
€0.0197
More Pricing...
Min: 10 / Mult: 10
82ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
9505202

RoHS

Date/Lot Code

Each
1+
€2.260
10+
€1.490
50+
€1.260
100+
€0.901
200+
€0.815
More Pricing...
Min: 1 / Mult: 1
82ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
9339701

RoHS

Date/Lot Code

Each
10+
€0.0349
100+
€0.0199
500+
€0.0158
1000+
€0.0133
2500+
€0.0115
More Pricing...
Min: 10 / Mult: 10
82ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1099865

RoHS

Date/Lot Code

Each
10+
€0.318
100+
€0.144
500+
€0.108
1000+
€0.102
2500+
€0.0937
More Pricing...
Min: 10 / Mult: 10
82ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
2330230

RoHS

Date/Lot Code

Each
10+
€0.0248
100+
€0.0211
500+
€0.0202
1000+
€0.0189
2000+
€0.0184
More Pricing...
Min: 10 / Mult: 10
82ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
9342303

RoHS

Date/Lot Code

Each
10+
€0.0436
100+
€0.0249
500+
€0.0197
1000+
€0.0166
2500+
€0.0144
More Pricing...
Min: 10 / Mult: 10
82ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
2329555

RoHS

Date/Lot Code

Each
10+
€0.0441
100+
€0.022
500+
€0.0181
1000+
€0.0165
2500+
€0.0145
More Pricing...
Min: 10 / Mult: 10
82ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
1903930

RoHS

Date/Lot Code

Each
1+
€0.356
10+
€0.202
50+
€0.158
100+
€0.138
200+
€0.125
More Pricing...
Min: 1 / Mult: 1
82ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
9470298

RoHS

Date/Lot Code

Each
10+
€0.130
100+
€0.0862
500+
€0.0671
1000+
€0.0604
2500+
€0.0542
More Pricing...
Min: 10 / Mult: 10
82ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
2830314

RoHS

Each
1+
€8.340
5+
€6.910
10+
€6.220
25+
€5.700
50+
€5.270
More Pricing...
Min: 1 / Mult: 1
82ohm
TR100 Series
100W
± 5%
TO-247
700V
Thick Film
± 50ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
9338977

RoHS

Date/Lot Code

Each
5+
€0.0523
50+
€0.0299
250+
€0.0237
500+
€0.0199
1000+
€0.0173
More Pricing...
Min: 5 / Mult: 5
82ohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
2329978

RoHS

Date/Lot Code

Each
10+
€0.0289
100+
€0.0203
500+
€0.0185
2500+
€0.0158
6000+
€0.0144
More Pricing...
Min: 10 / Mult: 10
82ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
9343601

RoHS

Date/Lot Code

Each
5+
€0.0436
50+
€0.0249
250+
€0.0197
500+
€0.0166
1000+
€0.0144
More Pricing...
Min: 5 / Mult: 5
82ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
9504303

RoHS

Date/Lot Code

Each
1+
€1.920
50+
€1.030
100+
€0.945
250+
€0.943
500+
€0.940
More Pricing...
Min: 1 / Mult: 1
82ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
2329709

RoHS

Date/Lot Code

Each
10+
€0.0408
100+
€0.0259
500+
€0.0208
2500+
€0.017
6000+
€0.0139
More Pricing...
Min: 10 / Mult: 10
82ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
1565414

RoHS

Date/Lot Code

Each
10+
€0.284
100+
€0.163
500+
€0.109
1000+
€0.0927
2500+
€0.0866
More Pricing...
Min: 10 / Mult: 10
82ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
3229878

RoHS

Date/Lot Code

Each
10+
€0.345
100+
€0.276
500+
€0.225
1000+
€0.179
2000+
€0.175
More Pricing...
Min: 10 / Mult: 10
82ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
2530866

RoHS

Date/Lot Code

Each
1+
€9.460
5+
€8.110
10+
€7.470
25+
€6.580
Min: 1 / Mult: 1
82ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
-
16.01mm
5.21mm
-65°C
175°C
-
1738623

RoHS

Date/Lot Code

Each
10+
€0.101
100+
€0.0729
500+
€0.0572
2500+
€0.0512
6000+
€0.0468
More Pricing...
Min: 10 / Mult: 10
82ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
1903790

RoHS

Date/Lot Code

Each
1+
€0.159
50+
€0.0904
100+
€0.0707
250+
€0.0617
500+
€0.0559
More Pricing...
Min: 1 / Mult: 1
82ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
1292543

RoHS

Date/Lot Code

Each
5+
€0.971
50+
€0.557
250+
€0.374
500+
€0.292
1000+
€0.253
More Pricing...
Min: 5 / Mult: 5
82ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
1735142

RoHS

Date/Lot Code

Each
1+
€1.180
10+
€0.958
50+
€0.791
100+
€0.738
200+
€0.676
More Pricing...
Min: 1 / Mult: 1
82ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
1219277

RoHS

Date/Lot Code

Each
1+
€1.400
50+
€0.656
100+
€0.492
250+
€0.404
500+
€0.364
More Pricing...
Min: 1 / Mult: 1
82ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
1738572

RoHS

Date/Lot Code

Each
10+
€0.0718
100+
€0.0506
500+
€0.0475
2500+
€0.0451
6000+
€0.039
More Pricing...
Min: 10 / Mult: 10
82ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
1-25 of 131 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account