ex VAT

7.5Mohm Through Hole Resistors:

7 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9470140

RoHS

Date/Lot Code

Each
10+
€0.143
100+
€0.0953
500+
€0.0715
1000+
€0.061
2500+
€0.0544
More Pricing...
Min: 10 / Mult: 10
7.5Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
3650175

RoHS

Each
10+
€0.0824
100+
€0.0507
500+
€0.0264
1000+
€0.0216
2500+
€0.0187
More Pricing...
Min: 10 / Mult: 10
7.5Mohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
4051562

RoHS

Each
1+
€37.720
3+
€33.970
5+
€30.420
10+
€27.270
20+
€26.720
Min: 1 / Mult: 1
7.5Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 10ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
3542066

RoHS

Date/Lot Code

Each
5000+
€0.295
Min: 5000 / Mult: 5000
7.5Mohm
RK Series
250mW
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
4040792

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
7.5Mohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
-
4041159

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.036
Min: 25000 / Mult: 25000
7.5Mohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
4040973

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
7.5Mohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account