ex VAT

56kohm Through Hole Resistors:

70 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3541663

RoHS

Each
10+
€0.182
100+
€0.0825
500+
€0.0637
1000+
€0.0502
2500+
€0.0434
Min: 10 / Mult: 10
56kohm
MFS Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
3619336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.1316
50+
€0.0953
250+
€0.0552
500+
€0.0386
1000+
€0.0344
Min: 5 / Mult: 5
56kohm
-
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
9342079

RoHS

Date/Lot Code

Each
10+
€0.0831
100+
€0.0605
500+
€0.0266
1000+
€0.0235
2500+
€0.0204
More Pricing...
Min: 10 / Mult: 10
56kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
9469060

RoHS

Date/Lot Code

Each
10+
€0.1636
100+
€0.1079
500+
€0.082
1000+
€0.0716
2500+
€0.064
More Pricing...
Min: 10 / Mult: 10
56kohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
2330186

RoHS

Date/Lot Code

Each
10+
€0.0351
100+
€0.0292
500+
€0.0257
2500+
€0.0221
6000+
€0.0216
More Pricing...
Min: 10 / Mult: 10
56kohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
9343377

RoHS

Date/Lot Code

Each
5+
€0.0775
50+
€0.0689
250+
€0.0326
500+
€0.0247
1000+
€0.0235
More Pricing...
Min: 5 / Mult: 5
56kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
1973223

RoHS

Date/Lot Code

Each
10+
€0.1906
100+
€0.0905
500+
€0.0614
1000+
€0.0529
2500+
€0.044
More Pricing...
Min: 10 / Mult: 10
56kohm
MCPMR Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 350ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9340742

RoHS

Date/Lot Code

Each
1+
€0.1488
50+
€0.1084
100+
€0.0918
250+
€0.0477
500+
€0.0451
More Pricing...
Min: 1 / Mult: 1
56kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
-
1738661

RoHS

Date/Lot Code

Each
10+
€0.1157
100+
€0.0938
500+
€0.0804
2500+
€0.0736
6000+
€0.0678
More Pricing...
Min: 10 / Mult: 10
56kohm
ROX Series
2W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-55°C
235°C
-
1565322

RoHS

Date/Lot Code

Each
10+
€0.1304
100+
€0.055
500+
€0.0429
1000+
€0.0338
2500+
€0.0288
More Pricing...
Min: 10 / Mult: 10
56kohm
MFR Series
400mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
-
3546889

RoHS

Date/Lot Code

Each
1+
€0.4084
50+
€0.2608
100+
€0.2349
250+
€0.2177
500+
€0.2165
More Pricing...
Min: 1 / Mult: 1
56kohm
MBA Series
400mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
AEC-Q200
3547039

RoHS

Date/Lot Code

Each
10+
€0.0935
100+
€0.0763
500+
€0.068
1000+
€0.0645
2500+
€0.0563
More Pricing...
Min: 10 / Mult: 10
56kohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
1738610

RoHS

Date/Lot Code

Each
10+
€0.1114
100+
€0.0786
500+
€0.0674
2500+
€0.0536
6000+
€0.0481
More Pricing...
Min: 10 / Mult: 10
56kohm
ROX Series
1W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-55°C
235°C
-
1100008

RoHS

Date/Lot Code

Each
10+
€0.4391
100+
€0.1894
500+
€0.1279
1000+
€0.1133
2500+
€0.1046
More Pricing...
Min: 10 / Mult: 10
56kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
9339612

RoHS

Date/Lot Code

Each
10+
€0.0576
100+
€0.0419
500+
€0.0242
1000+
€0.0184
2500+
€0.0165
More Pricing...
Min: 10 / Mult: 10
56kohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3230054

RoHS

Date/Lot Code

Each
1+
€2.3493
50+
€1.2202
100+
€1.1021
250+
€1.0172
500+
€0.8807
More Pricing...
Min: 1 / Mult: 1
56kohm
ROX Series
7W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
3547167

RoHS

Date/Lot Code

Each
1+
€0.305
50+
€0.1464
100+
€0.1304
250+
€0.1125
500+
€0.1009
More Pricing...
Min: 1 / Mult: 1
56kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
AEC-Q200
3496938

RoHS

Date/Lot Code

Each
10+
€0.0292
100+
€0.0234
500+
€0.0228
1000+
€0.0221
2500+
€0.022
More Pricing...
Min: 10 / Mult: 10
56kohm
MFR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
1565399

RoHS

Date/Lot Code

Each
10+
€0.3985
100+
€0.1599
500+
€0.1091
1000+
€0.0903
2500+
€0.0822
More Pricing...
Min: 10 / Mult: 10
56kohm
MFP Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-55°C
155°C
-
9338896

RoHS

Date/Lot Code

Each
5+
€0.0943
50+
€0.0686
250+
€0.0397
500+
€0.0303
1000+
€0.0269
More Pricing...
Min: 5 / Mult: 5
56kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
2401801

RoHS

Date/Lot Code

Each
10+
€0.0823
100+
€0.0599
500+
€0.0263
1000+
€0.0234
2500+
€0.0203
More Pricing...
Min: 10 / Mult: 10
56kohm
MCMF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3496896

RoHS

Date/Lot Code

Each
10+
€0.0399
100+
€0.0328
500+
€0.0316
1000+
€0.0289
2500+
€0.0262
More Pricing...
Min: 10 / Mult: 10
56kohm
MF0 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-55°C
155°C
-
1973206

RoHS

Date/Lot Code

Each
1+
€0.3186
50+
€0.1956
100+
€0.1341
250+
€0.1018
500+
€0.0909
More Pricing...
Min: 1 / Mult: 1
56kohm
MCPMR Series
2W
± 5%
Axial Leaded
-
500V
Metal Film
± 350ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
1738712

RoHS

Date/Lot Code

Each
10+
€0.2386
100+
€0.1574
500+
€0.1267
2500+
€0.1031
5000+
€0.0894
More Pricing...
Min: 10 / Mult: 10
56kohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-55°C
235°C
-
9476954

RoHS

Date/Lot Code

Each
10+
€0.0926
100+
€0.061
500+
€0.0469
1000+
€0.0411
2500+
€0.0305
More Pricing...
Min: 10 / Mult: 10
56kohm
SFR25 Series
400mW
± 5%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account