ex VAT

5.6ohm Through Hole Resistors:

90 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1565403

RoHS

Date/Lot Code

Each
10+
€0.299
100+
€0.128
500+
€0.0859
1000+
€0.079
2500+
€0.067
More Pricing...
Min: 10 / Mult: 10
5.6ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
4006931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.320
50+
€2.380
100+
€2.190
250+
€2.090
500+
€1.990
Min: 1 / Mult: 1
5.6ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
0ppm/°C -800ppm/°C
General Purpose
7.96mm
19.1mm
-
-55°C
230°C
-
9476156

RoHS

Date/Lot Code

Each
10+
€0.0496
100+
€0.0308
500+
€0.0268
1000+
€0.023
2500+
€0.0207
Min: 10 / Mult: 10
5.6ohm
SFR16S Series
500mW
± 5%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
4.1mm
-
-55°C
155°C
-
1565482

RoHS

Each
5+
€0.602
50+
€0.345
250+
€0.232
500+
€0.196
1000+
€0.183
More Pricing...
Min: 5 / Mult: 5
5.6ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
9469320

RoHS

Date/Lot Code

Each
10+
€0.141
100+
€0.0939
500+
€0.0719
1000+
€0.0652
2500+
€0.0609
More Pricing...
Min: 10 / Mult: 10
5.6ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1219262

RoHS

Date/Lot Code

Each
1+
€1.550
50+
€0.726
100+
€0.544
250+
€0.485
500+
€0.439
More Pricing...
Min: 1 / Mult: 1
5.6ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
9504206

RoHS

Date/Lot Code

Each
1+
€1.820
50+
€0.836
100+
€0.769
250+
€0.691
500+
€0.662
More Pricing...
Min: 1 / Mult: 1
5.6ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
1174361

RoHS

Date/Lot Code

Each
1+
€1.390
5+
€0.919
10+
€0.877
20+
€0.834
40+
€0.712
More Pricing...
Min: 1 / Mult: 1
5.6ohm
SBC Series
7W
± 10%
Axial Leaded
-
Wirewound
± 400ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
9505105

RoHS

Date/Lot Code

Each
1+
€2.560
10+
€1.530
50+
€1.320
100+
€1.090
200+
€0.980
More Pricing...
Min: 1 / Mult: 1
5.6ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
1903912

RoHS

Date/Lot Code

Each
1+
€0.341
10+
€0.194
50+
€0.152
100+
€0.132
200+
€0.120
More Pricing...
Min: 1 / Mult: 1
5.6ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
2330196

RoHS

Date/Lot Code

Each
10+
€0.0392
100+
€0.0276
500+
€0.0259
2500+
€0.0218
6000+
€0.0205
More Pricing...
Min: 10 / Mult: 10
5.6ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1219209

RoHS

Date/Lot Code

Each
5+
€0.757
50+
€0.374
250+
€0.217
500+
€0.196
1000+
€0.164
More Pricing...
Min: 5 / Mult: 5
5.6ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
3350921

RoHS

Date/Lot Code

Each
1+
€8.130
10+
€6.000
50+
€4.980
100+
€4.770
200+
€4.640
More Pricing...
Min: 1 / Mult: 1
5.6ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
1961800

RoHS

Date/Lot Code

Each
10+
€0.141
100+
€0.0936
500+
€0.0749
2500+
€0.0564
6000+
€0.0512
More Pricing...
Min: 10 / Mult: 10
5.6ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
1099833

RoHS

Date/Lot Code

Each
10+
€0.310
100+
€0.155
500+
€0.112
1000+
€0.0968
2500+
€0.0915
More Pricing...
Min: 10 / Mult: 10
5.6ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
9506233

RoHS

Date/Lot Code

Each
1+
€0.938
50+
€0.434
100+
€0.409
250+
€0.377
500+
€0.345
More Pricing...
Min: 1 / Mult: 1
5.6ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
3547241

RoHS

Each
1+
€0.582
10+
€0.373
50+
€0.282
100+
€0.253
200+
€0.202
More Pricing...
Min: 1 / Mult: 1
5.6ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
3542012

RoHS

Date/Lot Code

Each
5+
€0.215
50+
€0.0973
250+
€0.0752
500+
€0.0592
1000+
€0.0512
Min: 5 / Mult: 5
5.6ohm
MOSX Series
2W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
3605479

RoHS

Date/Lot Code

Each
1+
€0.356
10+
€0.202
50+
€0.158
100+
€0.138
200+
€0.125
More Pricing...
Min: 1 / Mult: 1
5.6ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
9339639

RoHS

Date/Lot Code

Each
10+
€0.0349
100+
€0.0199
500+
€0.0158
1000+
€0.0133
2500+
€0.0115
More Pricing...
Min: 10 / Mult: 10
5.6ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3650207

RoHS

Date/Lot Code

Each
10+
€0.0682
100+
€0.0387
500+
€0.0303
1000+
€0.0264
2500+
€0.024
More Pricing...
Min: 10 / Mult: 10
5.6ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
3642971

RoHS

Each
10+
€0.0523
100+
€0.0299
500+
€0.0237
1000+
€0.0183
2500+
€0.0159
Min: 10 / Mult: 10
5.6ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
3229847

RoHS

Date/Lot Code

Each
10+
€0.299
Min: 10 / Mult: 10
5.6ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3975440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.249
50+
€0.120
100+
€0.106
250+
€0.092
500+
€0.0824
More Pricing...
Min: 1 / Mult: 1
5.6ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
4164998

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.047
Min: 5000 / Mult: 5000
5.6ohm
MBB Series
600mW
0
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
1-25 of 90 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account