ex VAT

5.6Mohm Through Hole Resistors:

15 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9469281

RoHS

Date/Lot Code

Each
10+
€0.143
100+
€0.0953
500+
€0.0715
1000+
€0.061
2500+
€0.0544
More Pricing...
Min: 10 / Mult: 10
5.6Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9477233

RoHS

Date/Lot Code

Each
1+
€0.238
50+
€0.113
100+
€0.0925
250+
€0.082
500+
€0.081
More Pricing...
Min: 1 / Mult: 1
5.6Mohm
HVR25 Series
250mW
± 5%
Axial Leaded
-
1.6kV
Metal Film
± 250ppm/°C
High Voltage
2.5mm
7.5mm
-55°C
155°C
-
1357958

RoHS

Date/Lot Code

Each
1+
€0.710
50+
€0.227
100+
€0.201
250+
€0.175
500+
€0.146
More Pricing...
Min: 1 / Mult: 1
5.6Mohm
MGRF Series
1W
± 5%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
13mm
-55°C
155°C
-
1186245

RoHS

Date/Lot Code

Each
10+
€0.0465
100+
€0.0338
500+
€0.0196
1000+
€0.0149
2500+
€0.0133
More Pricing...
Min: 10 / Mult: 10
5.6Mohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9477381

RoHS

Date/Lot Code

Each
1+
€0.400
50+
€0.191
100+
€0.170
250+
€0.147
500+
€0.129
More Pricing...
Min: 1 / Mult: 1
5.6Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Film
± 250ppm/°C
High Voltage
4mm
12mm
-55°C
155°C
-
3619338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.154
50+
€0.0947
250+
€0.0492
500+
€0.044
1000+
€0.0379
Min: 5 / Mult: 5
5.6Mohm
-
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
3975231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0857
100+
€0.0686
500+
€0.0601
1000+
€0.0572
2500+
€0.052
More Pricing...
Min: 10 / Mult: 10
5.6Mohm
MBB Series
600mW
0
Axial Leaded
-
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3650172

RoHS

Each
10+
€0.0838
100+
€0.0516
500+
€0.0268
1000+
€0.0239
2500+
€0.0206
More Pricing...
Min: 10 / Mult: 10
5.6Mohm
-
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3619501

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
€0.0289
12500+
€0.0221
Min: 2500 / Mult: 2500
5.6Mohm
-
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
2410855

RoHS

Each
5000+
€0.0079
10000+
€0.0071
25000+
€0.0062
Min: 5000 / Mult: 5000
5.6Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
-
Carbon Film
-1500ppm/°C
-
-
-
-55°C
155°C
-
4040949

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
€0.017
Min: 40000 / Mult: 40000
5.6Mohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
-
4040768

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
€0.013
Min: 50000 / Mult: 50000
5.6Mohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
-
4041137

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
€0.036
Min: 25000 / Mult: 25000
5.6Mohm
0
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-800ppm/°C to +1500ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
-
4040518

RoHS

Date/Lot Code

Each
1000+
€0.370
Min: 1000 / Mult: 1000
5.6Mohm
Little Demon OF Series
500mW
± 10%
Axial Leaded
-
350V
Carbon Composition
-
High Surge
3.8mm
10.3mm
-
-
-
4040426

RoHS

Date/Lot Code

Each
2500+
€0.300
Min: 2500 / Mult: 2500
5.6Mohm
Little Demon OD Series
250mW
± 10%
Axial Leaded
-
250V
Carbon Composition
-
High Surge
2.5mm
7mm
-
-
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account