ex VAT

470kohm Through Hole Resistors:

94 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2329794

RoHS

Date/Lot Code

Each
10+
€0.0563
100+
€0.0368
500+
€0.0277
2500+
€0.021
6000+
€0.0168
Min: 10 / Mult: 10
470kohm
CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
2329941

RoHS

Date/Lot Code

Each
10+
€0.0284
100+
€0.0199
500+
€0.0181
2500+
€0.0156
6000+
€0.0147
More Pricing...
Min: 10 / Mult: 10
470kohm
LR Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
9339566

RoHS

Date/Lot Code

Each
10+
€0.0349
100+
€0.0199
500+
€0.0158
1000+
€0.0133
2500+
€0.0115
More Pricing...
Min: 10 / Mult: 10
470kohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
9341978

RoHS

Date/Lot Code

Each
10+
€0.0436
100+
€0.0249
500+
€0.0197
1000+
€0.0166
2500+
€0.0144
More Pricing...
Min: 10 / Mult: 10
470kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
9468455

RoHS

Date/Lot Code

Each
10+
€0.130
100+
€0.0862
500+
€0.0671
1000+
€0.0604
2500+
€0.0542
More Pricing...
Min: 10 / Mult: 10
470kohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1100032

RoHS

Date/Lot Code

Each
10+
€0.360
100+
€0.155
500+
€0.111
1000+
€0.0996
2500+
€0.0924
More Pricing...
Min: 10 / Mult: 10
470kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
9343270

RoHS

Each
5+
€0.0436
50+
€0.0249
250+
€0.0197
500+
€0.0166
1000+
€0.0144
More Pricing...
Min: 5 / Mult: 5
470kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
2329594

RoHS

Date/Lot Code

Each
10+
€0.134
100+
€0.0911
500+
€0.0824
2500+
€0.0668
5000+
€0.0607
More Pricing...
Min: 10 / Mult: 10
470kohm
CFR Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-
-55°C
155°C
-
9337946

RoHS

Date/Lot Code

Each
1+
€0.114
50+
€0.0646
100+
€0.0505
250+
€0.0441
500+
€0.0399
More Pricing...
Min: 1 / Mult: 1
470kohm
MCF Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
9338284

RoHS

Date/Lot Code

Each
1+
€0.159
50+
€0.0904
100+
€0.0707
250+
€0.0617
500+
€0.0559
More Pricing...
Min: 1 / Mult: 1
470kohm
MCF Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
9338845

RoHS

Date/Lot Code

Each
5+
€0.0523
50+
€0.0299
250+
€0.0237
500+
€0.0199
1000+
€0.0173
More Pricing...
Min: 5 / Mult: 5
470kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
2330154

RoHS

Date/Lot Code

Each
10+
€0.026
100+
€0.0217
500+
€0.0191
2500+
€0.0182
6000+
€0.0165
More Pricing...
Min: 10 / Mult: 10
470kohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
3547161

RoHS

Date/Lot Code

Each
1+
€0.249
50+
€0.120
100+
€0.106
250+
€0.092
500+
€0.0824
More Pricing...
Min: 1 / Mult: 1
470kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
9476040

RoHS

Date/Lot Code

Each
10+
€0.0589
100+
€0.0363
500+
€0.0322
1000+
€0.0275
2500+
€0.0247
Min: 10 / Mult: 10
470kohm
SFR16S Series
500mW
± 5%
Axial Leaded
-
200V
Metal Film
± 250ppm/°C
General Purpose
1.9mm
4.1mm
-
-55°C
155°C
-
9340645

RoHS

Date/Lot Code

Each
1+
€0.0607
50+
€0.0344
100+
€0.0269
250+
€0.0235
500+
€0.0213
More Pricing...
Min: 1 / Mult: 1
470kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
1900128

RoHS

Date/Lot Code

Each
10+
€0.133
100+
€0.0928
500+
€0.0772
2500+
€0.0651
5000+
€0.0616
More Pricing...
Min: 10 / Mult: 10
470kohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
1900142

RoHS

Date/Lot Code

Each
10+
€0.153
100+
€0.101
500+
€0.0772
2500+
€0.0598
6000+
€0.0538
More Pricing...
Min: 10 / Mult: 10
470kohm
ROX Series
2W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
1292566

RoHS

Date/Lot Code

Each
5+
€0.555
50+
€0.318
250+
€0.214
500+
€0.181
1000+
€0.169
More Pricing...
Min: 5 / Mult: 5
470kohm
VRW Series
500mW
± 5%
Axial Leaded
-
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-
-55°C
155°C
-
2056498

RoHS

Date/Lot Code

Each
10+
€0.162
100+
€0.108
500+
€0.0834
1000+
€0.070
2500+
€0.0657
More Pricing...
Min: 10 / Mult: 10
470kohm
VR25 Series
250mW
± 5%
Axial Leaded
-
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
AEC-Q200
9476865

RoHS

Date/Lot Code

Each
10+
€0.0767
100+
€0.0498
500+
€0.0383
1000+
€0.0335
2500+
€0.0311
More Pricing...
Min: 10 / Mult: 10
470kohm
SFR25 Series
400mW
± 5%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
3540678

RoHS

Each
10+
€0.0652
100+
€0.0468
500+
€0.0422
1000+
€0.0386
2500+
€0.036
More Pricing...
Min: 10 / Mult: 10
470kohm
CF Series
250mW
± 5%
Axial Leaded
-
300V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
3619411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.275
50+
€0.164
250+
€0.136
500+
€0.120
1000+
€0.112
More Pricing...
Min: 5 / Mult: 5
470kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
1700272

RoHS

Date/Lot Code

Each
5+
€0.0262
50+
€0.0149
250+
€0.0118
500+
€0.010
1000+
€0.0086
More Pricing...
Min: 5 / Mult: 5
470kohm
MCRE Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
9497749

RoHS

Date/Lot Code

Each
5+
€0.603
50+
€0.275
250+
€0.189
500+
€0.158
1000+
€0.101
More Pricing...
Min: 5 / Mult: 5
470kohm
MFR Series
750mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
3496889

RoHS

Date/Lot Code

Each
10+
€0.0489
100+
€0.0316
500+
€0.024
1000+
€0.022
2500+
€0.0192
More Pricing...
Min: 10 / Mult: 10
470kohm
MF0 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
1-25 of 94 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account