ex VAT

4.3kohm Through Hole Resistors:

41 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Material
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3230220

RoHS

Date/Lot Code

Each
1+
€0.804
50+
€0.559
100+
€0.515
250+
€0.474
1000+
€0.397
Min: 1 / Mult: 1
4.3kohm
ROX Series
9W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
2329946

RoHS

Date/Lot Code

Each
10+
€0.0286
100+
€0.0201
500+
€0.0183
2500+
€0.0144
6000+
€0.0132
More Pricing...
Min: 10 / Mult: 10
4.3kohm
LR Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
3230023

RoHS

Date/Lot Code

Each
1+
€0.628
50+
€0.380
100+
€0.365
250+
€0.350
500+
€0.318
Min: 1 / Mult: 1
4.3kohm
ROX Series
7W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
1099977

RoHS

Date/Lot Code

Each
10+
€0.390
100+
€0.223
500+
€0.150
1000+
€0.127
2500+
€0.110
More Pricing...
Min: 10 / Mult: 10
4.3kohm
MFR Series
500mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
9341900

RoHS

Date/Lot Code

Each
10+
€0.0683
100+
€0.0497
500+
€0.0219
1000+
€0.0194
2500+
€0.0168
More Pricing...
Min: 10 / Mult: 10
4.3kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9468641

RoHS

Date/Lot Code

Each
10+
€0.130
100+
€0.0862
500+
€0.0671
1000+
€0.0604
2500+
€0.0542
More Pricing...
Min: 10 / Mult: 10
4.3kohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9340572

RoHS

Date/Lot Code

Each
1+
€0.104
50+
€0.0756
100+
€0.0639
250+
€0.0437
500+
€0.0332
More Pricing...
Min: 1 / Mult: 1
4.3kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
3133538

RoHS

Date/Lot Code

Each
10+
€0.0287
100+
€0.024
500+
€0.0211
2500+
€0.0201
6000+
€0.0172
More Pricing...
Min: 10 / Mult: 10
4.3kohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
2401771

RoHS

Date/Lot Code

Each
10+
€0.0648
100+
€0.0471
500+
€0.0207
1000+
€0.0183
2500+
€0.0159
More Pricing...
Min: 10 / Mult: 10
4.3kohm
MCMF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3229924

RoHS

Each
10+
€0.270
100+
€0.230
500+
€0.194
1000+
€0.176
2000+
€0.163
More Pricing...
Min: 10 / Mult: 10
4.3kohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
9343202

RoHS

Date/Lot Code

Each
5+
€0.0601
50+
€0.0534
250+
€0.0253
500+
€0.0192
1000+
€0.0182
More Pricing...
Min: 5 / Mult: 5
4.3kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
2329799

RoHS

Each
10+
€0.0746
100+
€0.0373
500+
€0.0307
2500+
€0.0246
6000+
€0.0182
More Pricing...
Min: 10 / Mult: 10
4.3kohm
CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
3229817

RoHS

Date/Lot Code

Each
10+
€0.0901
100+
€0.0485
500+
€0.044
2500+
€0.0344
7500+
€0.0317
More Pricing...
Min: 10 / Mult: 10
4.3kohm
ROX Series
500mW
± 5%
Axial Leaded
-
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3230124

RoHS

Date/Lot Code

Each
1+
€0.840
50+
€0.508
100+
€0.470
250+
€0.431
500+
€0.391
Min: 1 / Mult: 1
4.3kohm
ROX Series
8W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
3643047

RoHS

Each
10+
€0.0555
100+
€0.0404
500+
€0.0234
1000+
€0.0178
2500+
€0.0159
More Pricing...
Min: 10 / Mult: 10
4.3kohm
-
125mW
± 2%
Axial Leaded
-
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
3546875

RoHS

Date/Lot Code

Each
1+
€0.332
50+
€0.218
100+
€0.207
250+
€0.193
500+
€0.183
More Pricing...
Min: 1 / Mult: 1
4.3kohm
MBA Series
400mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
3650092

RoHS

Date/Lot Code

Each
10+
€0.0502
100+
€0.0365
500+
€0.0211
1000+
€0.0161
2500+
€0.0143
More Pricing...
Min: 10 / Mult: 10
4.3kohm
-
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3619322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.104
50+
€0.0755
250+
€0.0437
500+
€0.0305
1000+
€0.0273
Min: 5 / Mult: 5
4.3kohm
-
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
4164993

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€0.0489
Min: 5000 / Mult: 5000
4.3kohm
MBB Series
600mW
0
Axial Leaded
-
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
4141004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.131
100+
€0.0872
500+
€0.0671
1000+
€0.0604
2500+
€0.0592
Min: 10 / Mult: 10
4.3kohm
MBB Series
600mW
0
Axial Leaded
-
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
3541380

RoHS

Date/Lot Code

Each
5000+
€0.0402
Min: 5000 / Mult: 5000
4.3kohm
MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3619484

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
€0.0268
12500+
€0.020
Min: 2500 / Mult: 2500
4.3kohm
-
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
-
3953005

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0109
Min: 5000 / Mult: 5000
4.3kohm
CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
3952875

RoHS

Date/Lot Code

Box of 5000
5000+
€0.0133
Min: 5000 / Mult: 5000
4.3kohm
MFR Series
250mW
0
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
4219794

RoHS

Date/Lot Code

Each
5000+
€1.110
Min: 5000 / Mult: 5000
4.3kohm
EP Series
10W
± 5%
Axial Leaded
-
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account