ex VAT

39kohm Through Hole Resistors:

72 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9476784

RoHS

Date/Lot Code

Each
10+
€0.0752
100+
€0.0495
500+
€0.0381
1000+
€0.0306
2500+
€0.0228
More Pricing...
Min: 10 / Mult: 10
39kohm
SFR25 Series
400mW
± 5%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
3619567

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.0563
Min: 2000 / Mult: 2000
39kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
9341862

RoHS

Date/Lot Code

Each
10+
€0.068
100+
€0.0494
500+
€0.0217
1000+
€0.0192
2500+
€0.0167
More Pricing...
Min: 10 / Mult: 10
39kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
-
1100004

RoHS

Date/Lot Code

Each
10+
€0.350
100+
€0.151
500+
€0.108
1000+
€0.0996
2500+
€0.0924
More Pricing...
Min: 10 / Mult: 10
39kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1738710

RoHS

Date/Lot Code

Each
10+
€0.116
100+
€0.0944
500+
€0.0809
2500+
€0.0689
5000+
€0.067
More Pricing...
Min: 10 / Mult: 10
39kohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
1565311

RoHS

Date/Lot Code

Each
10+
€0.106
100+
€0.0447
500+
€0.0349
1000+
€0.0275
2500+
€0.0234
More Pricing...
Min: 10 / Mult: 10
39kohm
MFR Series
400mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
9467718

RoHS

Date/Lot Code

Each
10+
€0.133
100+
€0.0877
500+
€0.0677
1000+
€0.0582
2500+
€0.052
More Pricing...
Min: 10 / Mult: 10
39kohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
2330329

RoHS

Date/Lot Code

Each
10+
€0.170
100+
€0.0802
500+
€0.0642
1000+
€0.0594
2000+
€0.0568
More Pricing...
Min: 10 / Mult: 10
39kohm
LR Series
750mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-
-55°C
155°C
-
9343164

RoHS

Date/Lot Code

Each
5+
€0.0639
50+
€0.0568
250+
€0.0269
500+
€0.0205
1000+
€0.0194
More Pricing...
Min: 5 / Mult: 5
39kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
2330125

RoHS

Date/Lot Code

Each
10+
€0.0287
100+
€0.0239
500+
€0.0211
2500+
€0.0182
6000+
€0.0173
More Pricing...
Min: 10 / Mult: 10
39kohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
3229949

RoHS

Date/Lot Code

Each
10+
€0.395
100+
€0.295
500+
€0.221
1000+
€0.207
2000+
€0.184
More Pricing...
Min: 10 / Mult: 10
39kohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
1565384

RoHS

Date/Lot Code

Each
10+
€0.284
100+
€0.163
500+
€0.109
1000+
€0.0927
2500+
€0.0866
More Pricing...
Min: 10 / Mult: 10
39kohm
MFP Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
9339493

RoHS

Date/Lot Code

Each
10+
€0.0463
100+
€0.0336
500+
€0.0195
1000+
€0.0148
2500+
€0.0132
More Pricing...
Min: 10 / Mult: 10
39kohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9338780

RoHS

Date/Lot Code

Each
5+
€0.0819
50+
€0.0595
250+
€0.0345
500+
€0.0262
1000+
€0.0234
More Pricing...
Min: 5 / Mult: 5
39kohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
1738659

RoHS

Date/Lot Code

Each
10+
€0.0931
100+
€0.0755
500+
€0.0647
2500+
€0.0598
6000+
€0.056
More Pricing...
Min: 10 / Mult: 10
39kohm
ROX Series
2W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
2329672

RoHS

Date/Lot Code

Each
10+
€0.0522
100+
€0.0261
500+
€0.0215
2500+
€0.0172
6000+
€0.0152
More Pricing...
Min: 10 / Mult: 10
39kohm
CFR Series
330mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
2329932

RoHS

Each
10+
€0.0299
100+
€0.021
500+
€0.0191
2500+
€0.0164
6000+
€0.0154
More Pricing...
Min: 10 / Mult: 10
39kohm
LR Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
2401796

RoHS

Date/Lot Code

Each
10+
€0.117
100+
€0.0717
500+
€0.0373
1000+
€0.0333
2500+
€0.0287
More Pricing...
Min: 10 / Mult: 10
39kohm
MCMF Series
600mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9340530

RoHS

Date/Lot Code

Each
1+
€0.111
50+
€0.0805
100+
€0.0681
250+
€0.0466
500+
€0.0354
More Pricing...
Min: 1 / Mult: 1
39kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
1738608

RoHS

Each
10+
€0.104
100+
€0.0843
500+
€0.0723
2500+
€0.0516
6000+
€0.0499
More Pricing...
Min: 10 / Mult: 10
39kohm
ROX Series
1W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
3547235

RoHS

Date/Lot Code

Each
1+
€0.565
10+
€0.357
50+
€0.275
100+
€0.223
200+
€0.210
More Pricing...
Min: 1 / Mult: 1
39kohm
PR03 Series
3W
± 5%
Axial Leaded
-
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
3619404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.254
50+
€0.157
250+
€0.0814
500+
€0.0669
1000+
€0.0576
More Pricing...
Min: 5 / Mult: 5
39kohm
-
1W
± 2%
Axial Leaded
-
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3230245

RoHS

Date/Lot Code

Each
1+
€0.804
50+
€0.559
100+
€0.515
250+
€0.474
1000+
€0.397
More Pricing...
Min: 1 / Mult: 1
39kohm
ROX Series
9W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3230049

RoHS

Date/Lot Code

Each
1+
€1.910
50+
€0.992
100+
€0.896
250+
€0.827
500+
€0.716
More Pricing...
Min: 1 / Mult: 1
39kohm
ROX Series
7W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
1565464

RoHS

Date/Lot Code

Each
5+
€0.511
50+
€0.293
250+
€0.197
500+
€0.167
1000+
€0.156
More Pricing...
Min: 5 / Mult: 5
39kohm
MFP Series
2W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
1-25 of 72 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account