ex VAT

360kohm Through Hole Resistors:

11 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9467513

RoHS

Date/Lot Code

Each
10+
€0.1636
100+
€0.1079
500+
€0.082
1000+
€0.0716
2500+
€0.064
More Pricing...
Min: 10 / Mult: 10
360kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
9343121

RoHS

Date/Lot Code

Each
5+
€0.0806
50+
€0.0716
250+
€0.0339
500+
€0.0258
1000+
€0.0245
More Pricing...
Min: 5 / Mult: 5
360kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
2329925

RoHS

Date/Lot Code

Each
10+
€0.0368
100+
€0.0258
500+
€0.0235
2500+
€0.0202
6000+
€0.0189
More Pricing...
Min: 10 / Mult: 10
360kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
2401821

RoHS

Date/Lot Code

Each
10+
€0.0785
100+
€0.0571
500+
€0.0251
1000+
€0.0223
2500+
€0.0193
More Pricing...
Min: 10 / Mult: 10
360kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
9340491

RoHS

Date/Lot Code

Each
1+
€0.1182
50+
€0.086
100+
€0.0727
250+
€0.0498
500+
€0.0378
More Pricing...
Min: 1 / Mult: 1
360kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
3643099

RoHS

Date/Lot Code

Each
10+
€0.0683
100+
€0.0497
500+
€0.0288
1000+
€0.0219
2500+
€0.0196
More Pricing...
Min: 10 / Mult: 10
360kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
9341820

RoHS

Each
10+
€0.0761
100+
€0.0554
500+
€0.0244
1000+
€0.0215
2500+
€0.0187
More Pricing...
Min: 10 / Mult: 10
360kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
4041097

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
€0.0443
Min: 25000 / Mult: 25000
360kohm
0
1W
± 5%
Axial Leaded
500V
Carbon Film
-700ppm/°C
High Stability, High Reliability
5mm
12mm
-
-
4040729

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
€0.016
Min: 50000 / Mult: 50000
360kohm
Little Rebel OK Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C
High Stability, High Reliability
2.5mm
6.8mm
-
-
4040911

RoHS

Each (Supplied on Full Reel)
Full Reel
40000+
€0.0209
Min: 40000 / Mult: 40000
360kohm
Little Rebel OL Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C
High Stability, High Reliability
3mm
9mm
-
-
4040585

RoHS

Each (Supplied on Full Reel)
Full Reel
50000+
€0.0111
Min: 50000 / Mult: 50000
360kohm
0
125mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C
High Stability, High Reliability
1.85mm
3.5mm
-
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account