ex VAT

3.9ohm Through Hole Resistors:

87 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1462372

RoHS

Each
1+
€3.250
3+
€2.680
5+
€2.520
10+
€2.360
20+
€2.080
More Pricing...
Min: 1 / Mult: 1
3.9ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
9468110

RoHS

Date/Lot Code

Each
10+
€0.143
100+
€0.0953
500+
€0.0715
1000+
€0.061
2500+
€0.0586
More Pricing...
Min: 10 / Mult: 10
3.9ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1292526

RoHS

Date/Lot Code

Each
5+
€0.864
50+
€0.532
250+
€0.384
500+
€0.359
1000+
€0.333
More Pricing...
Min: 5 / Mult: 5
3.9ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
1903910

RoHS

Date/Lot Code

Each
1+
€0.576
10+
€0.419
50+
€0.242
100+
€0.184
200+
€0.165
More Pricing...
Min: 1 / Mult: 1
3.9ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
1099831

RoHS

Date/Lot Code

Each
10+
€0.330
100+
€0.189
500+
€0.127
1000+
€0.108
2500+
€0.0936
More Pricing...
Min: 10 / Mult: 10
3.9ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
3350919

RoHS

Date/Lot Code

Each
1+
€7.480
10+
€5.950
50+
€5.380
100+
€5.160
200+
€4.800
More Pricing...
Min: 1 / Mult: 1
3.9ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
1900127

RoHS

Date/Lot Code

Each
10+
€0.125
100+
€0.102
500+
€0.0872
2500+
€0.0845
5000+
€0.0722
More Pricing...
Min: 10 / Mult: 10
3.9ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
9506179

RoHS

Date/Lot Code

Each
1+
€0.820
50+
€0.385
100+
€0.325
250+
€0.316
500+
€0.259
More Pricing...
Min: 1 / Mult: 1
3.9ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
1565255

RoHS

Each
1+
€0.933
50+
€0.476
100+
€0.399
250+
€0.336
500+
€0.284
More Pricing...
Min: 1 / Mult: 1
3.9ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
3541994

RoHS

Date/Lot Code

Each
10+
€0.151
100+
€0.101
500+
€0.0779
1000+
€0.0646
2000+
€0.0594
More Pricing...
Min: 10 / Mult: 10
3.9ohm
MOSX Series
1W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
3mm
9mm
-
-55°C
200°C
-
9504036

RoHS

Date/Lot Code

Each
1+
€1.900
50+
€0.694
100+
€0.659
250+
€0.569
500+
€0.553
More Pricing...
Min: 1 / Mult: 1
3.9ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
3605546

RoHS

Date/Lot Code

Each
1+
€1.390
10+
€0.855
25+
€0.445
50+
€0.421
100+
€0.397
More Pricing...
Min: 1 / Mult: 1
3.9ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
3546821

RoHS

Date/Lot Code

Each
1+
€1.170
10+
€0.715
50+
€0.587
100+
€0.537
200+
€0.524
More Pricing...
Min: 1 / Mult: 1
3.9ohm
AC Series
5W
± 5%
Axial Leaded
4V
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
1565389

RoHS

Date/Lot Code

Each
10+
€0.398
100+
€0.228
500+
€0.153
1000+
€0.130
2500+
€0.113
More Pricing...
Min: 10 / Mult: 10
3.9ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
3229735

RoHS

Date/Lot Code

Each
10+
€0.0925
100+
€0.0515
500+
€0.0467
2500+
€0.0305
7500+
€0.0286
More Pricing...
Min: 10 / Mult: 10
3.9ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
9504974

RoHS

Date/Lot Code

Each
1+
€2.200
10+
€1.490
50+
€1.230
100+
€1.080
200+
€0.953
More Pricing...
Min: 1 / Mult: 1
3.9ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
1219259

RoHS

Date/Lot Code

Each
1+
€1.380
50+
€0.584
100+
€0.505
250+
€0.426
500+
€0.378
More Pricing...
Min: 1 / Mult: 1
3.9ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
1903770

RoHS

Date/Lot Code

Each
1+
€0.205
50+
€0.126
100+
€0.0865
250+
€0.0658
500+
€0.0587
More Pricing...
Min: 1 / Mult: 1
3.9ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
9339515

RoHS

Date/Lot Code

Each
10+
€0.047
100+
€0.0342
500+
€0.0198
1000+
€0.015
2500+
€0.0134
More Pricing...
Min: 10 / Mult: 10
3.9ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3650203

RoHS

Each
10+
€0.0982
100+
€0.0604
500+
€0.0314
1000+
€0.0281
2500+
€0.0242
More Pricing...
Min: 10 / Mult: 10
3.9ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3642967

RoHS

Each
10+
€0.108
100+
€0.0662
500+
€0.0344
1000+
€0.0282
2500+
€0.0244
Min: 10 / Mult: 10
3.9ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
3766339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.648
10+
€0.359
20+
€0.352
Min: 1 / Mult: 1
3.9ohm
CRS Series
5W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
Precision
8.5mm
18mm
-
-55°C
350°C
-
3547160

RoHS

Each
1+
€0.257
50+
€0.121
100+
€0.108
250+
€0.0934
500+
€0.0829
More Pricing...
Min: 1 / Mult: 1
3.9ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
3791072

RoHS

Each
10+
€0.130
100+
€0.061
500+
€0.0553
2500+
€0.0397
6000+
€0.0367
More Pricing...
Min: 10 / Mult: 10
3.9ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
3791186

RoHS

Each
1+
€1.250
5+
€0.713
10+
€0.587
20+
€0.540
40+
€0.490
More Pricing...
Min: 1 / Mult: 1
3.9ohm
SBC Series
7W
± 10%
Axial Leaded
-
Wirewound
± 400ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account