ex VAT

3.6kohm Through Hole Resistors:

32 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3229814

RoHS

Date/Lot Code

Each
10+
€0.072
100+
€0.036
500+
€0.0297
2500+
€0.0218
Min: 10 / Mult: 10
3.6kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3230122

RoHS

Date/Lot Code

Each
1+
€0.714
50+
€0.432
100+
€0.415
250+
€0.398
500+
€0.361
Min: 1 / Mult: 1
3.6kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
9341803

RoHS

Date/Lot Code

Each
10+
€0.0436
100+
€0.0249
500+
€0.0197
1000+
€0.0166
2500+
€0.0144
More Pricing...
Min: 10 / Mult: 10
3.6kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
9467874

RoHS

Date/Lot Code

Each
10+
€0.130
100+
€0.0862
500+
€0.0671
1000+
€0.0604
2500+
€0.0566
More Pricing...
Min: 10 / Mult: 10
3.6kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
2329935

RoHS

Date/Lot Code

Each
10+
€0.0604
100+
€0.0302
500+
€0.0249
2500+
€0.0199
6000+
€0.0165
More Pricing...
Min: 10 / Mult: 10
3.6kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
1099975

RoHS

Date/Lot Code

Each
10+
€0.390
100+
€0.223
500+
€0.150
1000+
€0.127
2500+
€0.110
More Pricing...
Min: 10 / Mult: 10
3.6kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
2329787

RoHS

Date/Lot Code

Each
10+
€0.0564
100+
€0.0365
500+
€0.0278
2500+
€0.0208
6000+
€0.0165
More Pricing...
Min: 10 / Mult: 10
3.6kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
9343105

RoHS

Date/Lot Code

Each
5+
€0.0436
50+
€0.0249
250+
€0.0197
500+
€0.0166
1000+
€0.0144
More Pricing...
Min: 5 / Mult: 5
3.6kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
3229922

RoHS

Date/Lot Code

Each
10+
€0.395
100+
€0.284
500+
€0.225
1000+
€0.179
2000+
€0.175
More Pricing...
Min: 10 / Mult: 10
3.6kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
9340475

RoHS

Date/Lot Code

Each
1+
€0.0607
50+
€0.0344
100+
€0.0269
250+
€0.0235
500+
€0.0213
More Pricing...
Min: 1 / Mult: 1
3.6kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
3230021

RoHS

Date/Lot Code

Each
1+
€1.230
50+
€0.465
100+
€0.439
250+
€0.412
500+
€0.380
Min: 1 / Mult: 1
3.6kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3650089

RoHS

Date/Lot Code

Each
10+
€0.0436
100+
€0.0249
500+
€0.0197
1000+
€0.0166
2500+
€0.0144
More Pricing...
Min: 10 / Mult: 10
3.6kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
3546872

RoHS

Date/Lot Code

Each
1+
€0.332
50+
€0.218
100+
€0.207
250+
€0.193
500+
€0.186
More Pricing...
Min: 1 / Mult: 1
3.6kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
3230218

RoHS

Date/Lot Code

Each
1+
€0.811
50+
€0.564
100+
€0.519
250+
€0.477
1000+
€0.400
Min: 1 / Mult: 1
3.6kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
2401767

RoHS

Date/Lot Code

Each
10+
€0.0436
100+
€0.0249
500+
€0.0197
1000+
€0.0166
2500+
€0.0144
More Pricing...
Min: 10 / Mult: 10
3.6kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
3541849

RoHS

Date/Lot Code

Each
5+
€0.268
50+
€0.129
250+
€0.0987
500+
€0.0853
1000+
€0.0738
More Pricing...
Min: 5 / Mult: 5
3.6kohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
3540667

RoHS

Date/Lot Code

Each
10+
€0.0647
100+
€0.0464
500+
€0.0418
1000+
€0.0352
2500+
€0.0328
More Pricing...
Min: 10 / Mult: 10
3.6kohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
3547004

RoHS

Date/Lot Code

Each
10+
€0.131
100+
€0.0872
500+
€0.0671
1000+
€0.0604
2500+
€0.0547
More Pricing...
Min: 10 / Mult: 10
3.6kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
3643045

RoHS

Date/Lot Code

Each
10+
€0.0436
100+
€0.0249
500+
€0.0197
1000+
€0.0166
2500+
€0.0144
More Pricing...
Min: 10 / Mult: 10
3.6kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
2330133

RoHS

Date/Lot Code

Each
10+
€0.057
100+
€0.026
500+
€0.018
Min: 10 / Mult: 10
3.6kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
4219792

RoHS

Date/Lot Code

Each
5000+
€1.110
Min: 5000 / Mult: 5000
3.6kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
4729336

RoHS

Date/Lot Code

Each
10+
€0.0355
100+
€0.023
500+
€0.0172
1000+
€0.0163
2500+
€0.0139
More Pricing...
Min: 10 / Mult: 10
3.6kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
4736385

RoHS

Date/Lot Code

Each
200+
€5.660
Min: 200 / Mult: 200
3.6kohm
Riedon PF2472 Series
100W
± 1%
TO-247
700V
Thick Film
± 200ppm/°C
High Stability
-
16mm
4.8mm
-55°C
175°C
-
1144225

RoHS

Each
1+
€1.840
10+
€0.871
25+
€0.662
50+
€0.591
100+
€0.509
More Pricing...
Min: 1 / Mult: 1
3.6kohm
MCRC Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-55°C
125°C
-
4039246

RoHS

Date/Lot Code

Each
100+
€4.330
Min: 100 / Mult: 100
3.6kohm
90 Series
3.25W
± 5%
Axial Leaded
200V
Wirewound
± 30ppm/°C
High Power
5.9mm
14.7mm
-
-
-
MIL-R-26
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account