ex VAT

3.3Mohm Through Hole Resistors:

30 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1186241

RoHS

Date/Lot Code

Each
10+
€0.0484
100+
€0.0352
500+
€0.0204
1000+
€0.0155
2500+
€0.0138
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9467947

RoHS

Date/Lot Code

Each
10+
€0.143
100+
€0.0953
500+
€0.0715
1000+
€0.061
2500+
€0.0544
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
2330137

RoHS

Date/Lot Code

Each
10+
€0.0912
100+
€0.0429
500+
€0.0389
2500+
€0.0267
6000+
€0.0239
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
1186254

RoHS

Each
5+
€0.0694
50+
€0.0617
250+
€0.0292
500+
€0.0222
1000+
€0.021
More Pricing...
Min: 5 / Mult: 5
3.3Mohm
MCF Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
1700283

RoHS

Date/Lot Code

Each
5+
€0.0582
50+
€0.0518
250+
€0.0358
500+
€0.0245
1000+
€0.0186
More Pricing...
Min: 5 / Mult: 5
3.3Mohm
MCRE Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
9476822

RoHS

Date/Lot Code

Each
10+
€0.0763
100+
€0.0505
500+
€0.0381
1000+
€0.0343
2500+
€0.0248
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
SFR25 Series
400mW
± 5%
Axial Leaded
-
250V
Metal Film
± 250ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
2340771

RoHS

Each
1+
€1.450
50+
€0.873
100+
€0.868
250+
€0.767
500+
€0.671
More Pricing...
Min: 1 / Mult: 1
3.3Mohm
VRW Series
1W
± 5%
Axial Leaded
-
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-55°C
155°C
-
3547281

RoHS

Date/Lot Code

Each
1+
€0.334
50+
€0.158
100+
€0.141
250+
€0.120
500+
€0.106
More Pricing...
Min: 1 / Mult: 1
3.3Mohm
VR25 Series
250mW
± 5%
Axial Leaded
-
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
1357971

RoHS

Date/Lot Code

Each
1+
€0.884
10+
€0.544
50+
€0.283
100+
€0.253
200+
€0.218
More Pricing...
Min: 1 / Mult: 1
3.3Mohm
MGRF Series
2W
± 5%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
-
9477357

RoHS

Date/Lot Code

Each
1+
€0.400
50+
€0.191
100+
€0.170
250+
€0.147
500+
€0.129
More Pricing...
Min: 1 / Mult: 1
3.3Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Film
± 250ppm/°C
High Voltage
4mm
12mm
-55°C
155°C
-
9477209

RoHS

Date/Lot Code

Each
1+
€0.248
50+
€0.142
100+
€0.0953
250+
€0.0906
500+
€0.0839
More Pricing...
Min: 1 / Mult: 1
3.3Mohm
HVR25 Series
250mW
± 5%
Axial Leaded
-
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
-
3547295

RoHS

Date/Lot Code

Each
1+
€0.486
50+
€0.235
100+
€0.210
250+
€0.179
500+
€0.160
More Pricing...
Min: 1 / Mult: 1
3.3Mohm
VR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
2329524

RoHS

Date/Lot Code

Each
10+
€0.0444
100+
€0.0222
500+
€0.0183
1000+
€0.0166
2500+
€0.0146
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
CFR Series
250mW
± 5%
Axial Leaded
-
200V
Carbon Film
-1500ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
3546991

RoHS

Date/Lot Code

Each
10+
€0.0857
100+
€0.0686
500+
€0.0601
1000+
€0.0572
2500+
€0.051
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
MBB Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
1357954

RoHS

Date/Lot Code

Each
1+
€0.705
50+
€0.226
100+
€0.200
250+
€0.174
500+
€0.145
More Pricing...
Min: 1 / Mult: 1
3.3Mohm
MGRF Series
1W
± 5%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
13mm
-55°C
155°C
-
3357797

RoHS

Date/Lot Code

Each
1+
€0.553
50+
€0.269
100+
€0.241
250+
€0.205
500+
€0.186
More Pricing...
Min: 1 / Mult: 1
3.3Mohm
VR37 Series
500mW
± 1%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
3650164

RoHS

Each
10+
€0.0982
100+
€0.0604
500+
€0.0314
1000+
€0.0281
2500+
€0.0242
More Pricing...
Min: 10 / Mult: 10
3.3Mohm
-
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3619314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.141
50+
€0.102
250+
€0.0451
500+
€0.0427
1000+
€0.0403
Min: 5 / Mult: 5
3.3Mohm
-
500mW
± 1%
Axial Leaded
Metal Film
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
3547308

RoHS

Date/Lot Code

Each
1+
€1.240
10+
€0.814
50+
€0.625
100+
€0.551
200+
€0.492
More Pricing...
Min: 1 / Mult: 1
3.3Mohm
VR68 Series
1W
± 5%
Axial Leaded
-
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
3540569

RoHS

Date/Lot Code

Each
4000+
€0.0324
Min: 4000 / Mult: 4000
3.3Mohm
CF Series
500mW
± 5%
Axial Leaded
-
400V
Carbon Film
0ppm/°C to -1300ppm/°C
General Purpose
2.85mm
6.3mm
-55°C
155°C
-
3540665

RoHS

Date/Lot Code

Each
5000+
€0.0322
Min: 5000 / Mult: 5000
3.3Mohm
CF Series
250mW
± 5%
Axial Leaded
-
300V
Carbon Film
0ppm/°C to -1300ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
3619477

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
€0.0289
12500+
€0.0221
Min: 2500 / Mult: 2500
3.3Mohm
-
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
3952763

RoHS

Date/Lot Code

Pack of 10000
10000+
€0.0214
Min: 10000 / Mult: 10000
3.3Mohm
MFR Series
250mW
0
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
3952715

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.0109
Min: 5000 / Mult: 5000
3.3Mohm
CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
2410750

RoHS

Each
2000+
€0.0108
4000+
€0.0106
8000+
€0.0088
20000+
€0.0079
Min: 2000 / Mult: 2000
3.3Mohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-1500ppm/°C
-
-
-
-55°C
155°C
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account