ex VAT

3.32kohm Through Hole Resistors:

15 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3541333

RoHS

Each
10+
€0.0615
100+
€0.0441
500+
€0.0398
1000+
€0.0335
2500+
€0.0313
More Pricing...
Min: 10 / Mult: 10
3.32kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
9501924

RoHS

Date/Lot Code

Each
1+
€3.310
10+
€2.050
25+
€1.700
50+
€1.490
100+
€1.270
More Pricing...
Min: 1 / Mult: 1
3.32kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
1083309

RoHS

Date/Lot Code

Each
1+
€0.564
50+
€0.331
100+
€0.292
250+
€0.259
500+
€0.252
More Pricing...
Min: 1 / Mult: 1
3.32kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
9467831

RoHS

Date/Lot Code

Each
10+
€0.157
100+
€0.103
500+
€0.070
1000+
€0.0632
2500+
€0.0556
More Pricing...
Min: 10 / Mult: 10
3.32kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3546996

RoHS

Date/Lot Code

Each
10+
€0.0766
100+
€0.0585
500+
€0.0517
1000+
€0.0489
2500+
€0.0475
More Pricing...
Min: 10 / Mult: 10
3.32kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3975201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.328
50+
€0.216
100+
€0.204
250+
€0.190
500+
€0.184
More Pricing...
Min: 1 / Mult: 1
3.32kohm
MBB Series
600mW
0
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3541645

RoHS

Date/Lot Code

Each
5000+
€0.046
Min: 5000 / Mult: 5000
3.32kohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
3541019

RoHS

Date/Lot Code

Each
5000+
€0.0535
Min: 5000 / Mult: 5000
3.32kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
1563201

RoHS

Each
10+
€0.0112
Min: 10 / Mult: 10
3.32kohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
AEC-Q200
3952744

RoHS

Date/Lot Code

Pack of 10000
10000+
€0.0127
Min: 10000 / Mult: 10000
3.32kohm
MFR Series
250mW
0
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
2531033

RoHS

Each
1+
€0.590
50+
€0.390
100+
€0.357
250+
€0.318
500+
€0.289
Min: 1 / Mult: 1
3.32kohm
MRA Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-55°C
155°C
-
2330132

RoHS

Date/Lot Code

Each
10+
€0.008
Min: 10 / Mult: 10
3.32kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
4064097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.095
Min: 1 / Mult: 1
3.32kohm
MFR Series
250mW
0
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4555520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.095
25+
€0.025
100+
€0.020
250+
€0.019
500+
€0.018
More Pricing...
Min: 1 / Mult: 1
3.32kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4553125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.095
25+
€0.025
50+
€0.022
100+
€0.019
500+
€0.016
Min: 1 / Mult: 1
3.32kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account