ex VAT

249ohm Through Hole Resistors:

13 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9466282

RoHS

Date/Lot Code

Each
10+
€0.130
100+
€0.0862
500+
€0.0671
1000+
€0.0604
2500+
€0.0566
More Pricing...
Min: 10 / Mult: 10
249ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
2330075

RoHS

Date/Lot Code

Each
10+
€0.0546
100+
€0.0356
500+
€0.0278
2500+
€0.0238
6000+
€0.0182
More Pricing...
Min: 10 / Mult: 10
249ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
9501290

RoHS

Date/Lot Code

Each
1+
€3.080
10+
€1.840
25+
€1.300
50+
€1.260
100+
€1.220
More Pricing...
Min: 1 / Mult: 1
249ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
1563149

RoHS

Date/Lot Code

Each
10+
€0.129
100+
€0.0732
500+
€0.0573
1000+
€0.0499
2500+
€0.0453
More Pricing...
Min: 10 / Mult: 10
249ohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
AEC-Q200
1083186

RoHS

Date/Lot Code

Each
1+
€0.668
50+
€0.331
100+
€0.292
250+
€0.259
500+
€0.245
More Pricing...
Min: 1 / Mult: 1
249ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
3975185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.131
100+
€0.0872
500+
€0.0671
1000+
€0.0604
2500+
€0.0547
More Pricing...
Min: 10 / Mult: 10
249ohm
MBB Series
600mW
0
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3541084

RoHS

Date/Lot Code

Each
2000+
€0.0442
Min: 2000 / Mult: 2000
249ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541266

RoHS

Date/Lot Code

Each
5000+
€0.0402
Min: 5000 / Mult: 5000
249ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
1751379

RoHS

Date/Lot Code

Each
1+
€1.170
10+
€0.963
25+
€0.954
50+
€0.795
100+
€0.788
More Pricing...
Min: 1 / Mult: 1
249ohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
2531031

RoHS

Each
1+
€0.333
50+
€0.213
100+
€0.200
250+
€0.174
500+
€0.160
More Pricing...
Min: 1 / Mult: 1
249ohm
MRA Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-55°C
155°C
-
3952838

RoHS

Date/Lot Code

Pack of 10000
10000+
€0.0127
Min: 10000 / Mult: 10000
249ohm
MFR Series
250mW
0
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
2410996

RoHS

Each
5000+
€0.0095
10000+
€0.0083
25000+
€0.0077
Min: 5000 / Mult: 5000
249ohm
MCMF0W4 Series
250mW
± 1%
Axial Leaded
-
Metal Film
± 50ppm/°C
-
-
-
-55°C
155°C
-
4553124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.095
25+
€0.025
50+
€0.023
100+
€0.020
250+
€0.019
More Pricing...
Min: 1 / Mult: 1
249ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account