ex VAT

22kohm Through Hole Resistors:

128 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9341544

RoHS

Date/Lot Code

Each
10+
€0.0664
100+
€0.0483
500+
€0.0213
1000+
€0.0189
2500+
€0.0164
More Pricing...
Min: 10 / Mult: 10
22kohm
MF25 Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
2330068

RoHS

Date/Lot Code

Each
10+
€0.0275
100+
€0.0237
500+
€0.0209
2500+
€0.0161
6000+
€0.0152
More Pricing...
Min: 10 / Mult: 10
22kohm
LR Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1099997

RoHS

Date/Lot Code

Each
10+
€0.218
100+
€0.141
500+
€0.114
1000+
€0.107
2500+
€0.0994
More Pricing...
Min: 10 / Mult: 10
22kohm
MFR Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
2329447

RoHS

Date/Lot Code

Each
10+
€0.124
100+
€0.0708
500+
€0.0566
2500+
€0.0486
5000+
€0.0419
More Pricing...
Min: 10 / Mult: 10
22kohm
CFR Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-
-55°C
155°C
-
1738656

RoHS

Date/Lot Code

Each
10+
€0.151
100+
€0.0999
500+
€0.0799
2500+
€0.0629
6000+
€0.0562
More Pricing...
Min: 10 / Mult: 10
22kohm
ROX Series
2W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
1357921

RoHS

Date/Lot Code

Each
1+
€0.261
50+
€0.161
100+
€0.110
250+
€0.0835
500+
€0.0746
More Pricing...
Min: 1 / Mult: 1
22kohm
MOR Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
High Stability
5.5mm
16mm
-
-55°C
155°C
-
9342842

RoHS

Date/Lot Code

Each
5+
€0.0645
50+
€0.0573
250+
€0.0271
500+
€0.0206
1000+
€0.0195
More Pricing...
Min: 5 / Mult: 5
22kohm
MF12 Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
2329901

RoHS

Date/Lot Code

Each
10+
€0.0267
100+
€0.0229
500+
€0.020
2500+
€0.0138
6000+
€0.0133
More Pricing...
Min: 10 / Mult: 10
22kohm
LR Series
250mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
9339310

RoHS

Date/Lot Code

Each
10+
€0.0427
100+
€0.0311
500+
€0.018
1000+
€0.0137
2500+
€0.0122
More Pricing...
Min: 10 / Mult: 10
22kohm
MCF Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
9466096

RoHS

Date/Lot Code

Each
10+
€0.133
100+
€0.0818
500+
€0.0677
1000+
€0.0582
2500+
€0.0514
More Pricing...
Min: 10 / Mult: 10
22kohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9505385

RoHS

Date/Lot Code

Each
1+
€5.130
3+
€4.700
5+
€4.280
10+
€3.850
20+
€3.510
More Pricing...
Min: 1 / Mult: 1
22kohm
W20 Series
10.5W
± 5%
Axial Leaded
-
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-
-55°C
350°C
-
1112099

RoHS

Date/Lot Code

Each
1+
€15.870
3+
€12.620
5+
€11.990
10+
€11.360
20+
€10.170
More Pricing...
Min: 1 / Mult: 1
22kohm
RWM Series
11W
± 5%
Axial Leaded
-
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-
-55°C
350°C
-
2329501

RoHS

Date/Lot Code

Each
10+
€0.0419
100+
€0.0224
500+
€0.0185
1000+
€0.0167
2500+
€0.0133
More Pricing...
Min: 10 / Mult: 10
22kohm
CFR Series
250mW
± 5%
Axial Leaded
-
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
1565445

RoHS

Date/Lot Code

Each
5+
€0.511
50+
€0.293
250+
€0.197
500+
€0.167
1000+
€0.156
More Pricing...
Min: 5 / Mult: 5
22kohm
MFP Series
2W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
1357944

RoHS

Date/Lot Code

Each
1+
€1.860
50+
€0.597
100+
€0.515
250+
€0.429
500+
€0.385
More Pricing...
Min: 1 / Mult: 1
22kohm
MOR Series
7W
± 5%
Axial Leaded
-
750V
Metal Oxide
± 350ppm/°C
High Stability
8.5mm
32mm
-
-55°C
155°C
-
1565295

RoHS

Date/Lot Code

Each
10+
€0.106
100+
€0.0447
500+
€0.0349
1000+
€0.0275
2500+
€0.0234
More Pricing...
Min: 10 / Mult: 10
22kohm
MFR Series
400mW
± 1%
Axial Leaded
-
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
1112066

RoHS

Date/Lot Code

Each
1+
€12.340
3+
€11.090
5+
€9.850
10+
€8.600
20+
€7.780
More Pricing...
Min: 1 / Mult: 1
22kohm
RWM Series
8W
± 5%
Axial Leaded
-
500V
Wirewound
± 75ppm/°C
High Power
7.4mm
33.7mm
-
-55°C
350°C
-
9340211

RoHS

Each
1+
€0.104
50+
€0.0757
100+
€0.0641
250+
€0.0438
500+
€0.0333
More Pricing...
Min: 1 / Mult: 1
22kohm
MF50 Series
500mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
988091

RoHS

Date/Lot Code

Each
1+
€1.010
10+
€0.501
25+
€0.478
50+
€0.454
100+
€0.401
More Pricing...
Min: 1 / Mult: 1
22kohm
SQ Series
7W
± 5%
Radial Leaded
-
500V
Metal Film
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
1700255

RoHS

Date/Lot Code

Each
5+
€0.0384
50+
€0.0342
250+
€0.0237
500+
€0.0162
1000+
€0.0123
More Pricing...
Min: 5 / Mult: 5
22kohm
MCRE Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
1738706

RoHS

Each
10+
€0.194
100+
€0.128
500+
€0.103
2500+
€0.0648
5000+
€0.0582
More Pricing...
Min: 10 / Mult: 10
22kohm
ROX Series
3W
± 5%
Axial Leaded
-
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
9337814

RoHS

Date/Lot Code

Each
1+
€0.214
50+
€0.132
100+
€0.0902
250+
€0.0685
500+
€0.0612
More Pricing...
Min: 1 / Mult: 1
22kohm
MCF Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1687963

RoHS

Date/Lot Code

Each
5+
€0.976
50+
€0.559
250+
€0.376
500+
€0.319
1000+
€0.276
More Pricing...
Min: 5 / Mult: 5
22kohm
SQM Series
5W
± 5%
Radial Leaded
-
350V
Metal Film
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
155°C
-
2329644

RoHS

Each
10+
€0.0522
100+
€0.0261
500+
€0.0215
2500+
€0.0153
6000+
€0.0152
More Pricing...
Min: 10 / Mult: 10
22kohm
CFR Series
330mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
9338179

RoHS

Date/Lot Code

Each
1+
€0.327
50+
€0.138
100+
€0.105
250+
€0.0859
500+
€0.074
More Pricing...
Min: 1 / Mult: 1
22kohm
MCF Series
2W
± 5%
Axial Leaded
-
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1-25 of 128 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account