ex VAT

2.74kohm Through Hole Resistors:

12 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9466835

RoHS

Date/Lot Code

Each
10+
€0.130
100+
€0.0862
500+
€0.0671
1000+
€0.0604
2500+
€0.0566
More Pricing...
Min: 10 / Mult: 10
2.74kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
9501606

RoHS

Date/Lot Code

Each
1+
€4.390
10+
€2.510
25+
€1.690
50+
€1.560
100+
€1.430
More Pricing...
Min: 1 / Mult: 1
2.74kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
3546982

RoHS

Each
10+
€0.0766
100+
€0.0584
500+
€0.0537
1000+
€0.0511
2500+
€0.0486
More Pricing...
Min: 10 / Mult: 10
2.74kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3541013

RoHS

Date/Lot Code

Each
10+
€0.0954
100+
€0.0772
500+
€0.0637
1000+
€0.0595
2500+
€0.0568
More Pricing...
Min: 10 / Mult: 10
2.74kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
1083298

RoHS

Date/Lot Code

Each
1+
€0.590
50+
€0.311
100+
€0.280
250+
€0.252
500+
€0.232
More Pricing...
Min: 1 / Mult: 1
2.74kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
1751490

RoHS

Date/Lot Code

Each
1+
€1.790
10+
€1.180
25+
€1.070
50+
€0.947
100+
€0.839
More Pricing...
Min: 1 / Mult: 1
2.74kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
3541286

RoHS

Date/Lot Code

Each
5000+
€0.0402
Min: 5000 / Mult: 5000
2.74kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541640

RoHS

Date/Lot Code

Each
5000+
€0.0563
Min: 5000 / Mult: 5000
2.74kohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
3952899

RoHS

Date/Lot Code

Pack of 10000
10000+
€0.0127
Min: 10000 / Mult: 10000
2.74kohm
MFR Series
250mW
0
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4582155

RoHS

Date/Lot Code

Each
2000+
€0.964
Min: 2000 / Mult: 2000
2.74kohm
Riedon UB Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Power
2.2mm
6.4mm
-55°C
250°C
-
4553120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.095
25+
€0.025
50+
€0.023
100+
€0.020
250+
€0.019
More Pricing...
Min: 1 / Mult: 1
2.74kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
4555519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.095
25+
€0.025
Min: 1 / Mult: 1
2.74kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account