ex VAT

1Gohm Through Hole Resistors:

31 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2991989

RoHS

Date/Lot Code

Each
1+
€9.1143
10+
€7.1955
50+
€6.5313
100+
€6.027
200+
€5.7318
More Pricing...
Min: 1 / Mult: 1
1Gohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
4284378

RoHS

Date/Lot Code

Each
1+
€3.8991
10+
€2.8905
50+
€2.2755
100+
€2.0172
Min: 1 / Mult: 1
1Gohm
Mox600 Series
2W
0
Axial Leaded
3kV
Thick Film
± 300ppm/°C
High Voltage
8.4mm
18mm
-
-40°C
125°C
2364028

RoHS

Each
1+
€26.2359
10+
€18.1671
20+
€17.4291
Min: 1 / Mult: 1
1Gohm
0
2W
± 5%
Axial Leaded
10kV
Thick Film
100ppm/°C
High Voltage
8.76mm
28.96mm
-
-55°C
210°C
1550788

RoHS

Each
1+
€10.5903
5+
€9.0774
10+
€8.3517
20+
€8.1795
Min: 1 / Mult: 1
1Gohm
Slim-Mox Series
2.5W
± 1%
Radial Leaded
20kV
Thick Film
± 25ppm/°C
Precision
-
52.83mm
2.4mm
-55°C
110°C
2364055

RoHS

Each
1+
€46.5801
3+
€45.4239
5+
€41.9307
10+
€36.3342
20+
€35.6085
Min: 1 / Mult: 1
1Gohm
0
6W
± 5%
Axial Leaded
50kV
Thick Film
50ppm/°C
High Voltage
8.76mm
130.56mm
-
-55°C
210°C
2364047

RoHS

Each
1+
€27.3921
3+
€26.8386
5+
€26.2974
Min: 1 / Mult: 1
1Gohm
0
5W
± 5%
Axial Leaded
40kV
Thick Film
50ppm/°C
High Voltage
8.76mm
105.16mm
-
-55°C
210°C
4040265

RoHS

Each
1+
€17.1339
5+
€16.7895
Min: 1 / Mult: 1
1Gohm
Maxi-Mox Series
5W
0
Axial Leaded
20kV
Thick Film
± 50ppm/°C
High Voltage
7.87mm
53.85mm
-
-55°C
210°C
1550776

RoHS

Date/Lot Code

Each
1+
€7.8966
5+
€7.7367
Min: 1 / Mult: 1
1Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
1550765

RoHS

Date/Lot Code

Each
1+
€6.3591
5+
€5.2521
10+
€4.1451
20+
€3.7146
40+
€3.2841
More Pricing...
Min: 1 / Mult: 1
1Gohm
Slim-Mox Series
1W
± 1%
Radial Leaded
5kV
Thick Film
± 25ppm/°C
Precision
-
14.73mm
2.4mm
-55°C
110°C
1502896

RoHS

Date/Lot Code

Each
1+
€13.8867
10+
€12.1524
25+
€10.0614
50+
€9.0282
100+
€8.3271
More Pricing...
Min: 1 / Mult: 1
1Gohm
HB Series
4W
± 1%
Radial Leaded
15kV
Thick Film
± 100ppm/°C
High Voltage
3mm
52mm
-
-55°C
125°C
2805261

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+
€1.0332
100+
€0.6679
500+
€0.6544
Min: 10 / Mult: 10
1Gohm
RGP Series
250mW
± 10%
Axial Leaded
750V
Thick Film
± 350ppm/°C
High Voltage
2.5mm
6.5mm
-
-55°C
155°C
2364041

RoHS

Each
1+
€35.1903
3+
€30.7869
5+
€25.5102
10+
€22.8657
Min: 1 / Mult: 1
1Gohm
0
4W
± 5%
Axial Leaded
30kV
Thick Film
50ppm/°C
High Voltage
8.76mm
79.76mm
-
-55°C
210°C
2664959

RoHS

Date/Lot Code

Each
1+
€11.8326
2+
€10.7379
3+
€9.0651
5+
€7.7736
10+
€6.7281
More Pricing...
Min: 1 / Mult: 1
1Gohm
Mini-Mox Series
750mW
± 1%
Axial Leaded
2.5kV
Thick Film
± 100ppm/°C
Precision
4.19mm
14.78mm
-
-55°C
210°C
1550796

RoHS

Date/Lot Code

Each
1+
€40.9713
2+
€35.8545
3+
€34.3416
5+
€32.841
10+
€31.3281
More Pricing...
Min: 1 / Mult: 1
1Gohm
Super Mox Series
5W
± 1%
Axial Leaded
21kV
Metal Film
± 100ppm/°C
High Voltage
8.2mm
39.5mm
-
-55°C
225°C
4040274

RoHS

Each
100+
€7.3062
Min: 100 / Mult: 100
1Gohm
Mini-Mox Series
750mW
± 5%
Axial Leaded
2.5kV
Thick Film
± 25ppm/°C
High Voltage
4.19mm
14.78mm
-
-55°C
210°C
4041489

RoHS

Each
100+
€4.3542
Min: 100 / Mult: 100
1Gohm
Slim-Mox Series
2W
± 5%
Radial Leaded
10kV
Thick Film
± 100ppm/°C
High Voltage
-
27.43mm
2.54mm
-55°C
110°C
4040330

RoHS

Each
100+
€9.0774
Min: 100 / Mult: 100
1Gohm
Mini-Mox Series
1W
± 5%
Axial Leaded
5kV
Thick Film
± 25ppm/°C
High Voltage
4.19mm
22.35mm
-
-55°C
210°C
4041450

RoHS

Each
100+
€2.952
Min: 100 / Mult: 100
1Gohm
Slim-Mox Series
1.5W
± 5%
Radial Leaded
10kV
Thick Film
± 100ppm/°C
High Voltage
-
27.43mm
2.54mm
-55°C
110°C
4040341

RoHS

Each
60+
€40.098
Min: 60 / Mult: 60
1Gohm
0
11.7W
0
Axial Leaded
30kV
Metal Oxide
± 50ppm/°C
High Voltage
8.2mm
77.6mm
-
-55°C
225°C
4041406

RoHS

Each
100+
€2.9643
Min: 100 / Mult: 100
1Gohm
Slim-Mox Series
1W
± 5%
Radial Leaded
5kV
Thick Film
± 100ppm/°C
High Voltage
-
14.73mm
2.54mm
-55°C
110°C
4040329

RoHS

Each
1+
€14.4894
5+
€13.3086
10+
€12.1155
20+
€10.332
40+
€9.0897
More Pricing...
Min: 1 / Mult: 1
1Gohm
Mini-Mox Series
1W
0
Axial Leaded
5kV
Thick Film
± 25ppm/°C
High Voltage
4.19mm
22.35mm
-
-55°C
210°C
4041488

RoHS

Each
100+
€3.9114
Min: 100 / Mult: 100
1Gohm
Slim-Mox Series
2W
0
Radial Leaded
10kV
Thick Film
± 100ppm/°C
High Voltage
-
27.43mm
2.54mm
-55°C
110°C
4040349

RoHS

Each
60+
€49.1016
Min: 60 / Mult: 60
1Gohm
0
0
0
Axial Leaded
0
Metal Oxide
± 100ppm/°C
High Voltage
8.2mm
0
-
-55°C
225°C
4040253

RoHS

Each
100+
€15.744
Min: 100 / Mult: 100
1Gohm
Maxi-Mox Series
2.5W
0
Axial Leaded
10kV
Thick Film
± 100ppm/°C
High Voltage
7.87mm
28.45mm
-
-55°C
210°C
4040339

RoHS

Each
60+
€35.5224
Min: 60 / Mult: 60
1Gohm
0
11.7W
0
Axial Leaded
30kV
Metal Oxide
± 100ppm/°C
High Voltage
8.2mm
77.6mm
-
-55°C
225°C
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account