ex VAT

120kohm Through Hole Resistors:

59 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9341242

RoHS

Date/Lot Code

Each
10+
€0.0676
100+
€0.0491
500+
€0.0216
1000+
€0.0191
2500+
€0.0166
More Pricing...
Min: 10 / Mult: 10
120kohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1100017

RoHS

Date/Lot Code

Each
10+
€0.308
100+
€0.180
500+
€0.173
1000+
€0.165
2500+
€0.158
More Pricing...
Min: 10 / Mult: 10
120kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
9464220

RoHS

Date/Lot Code

Each
10+
€0.133
100+
€0.0877
500+
€0.0677
1000+
€0.0582
2500+
€0.052
More Pricing...
Min: 10 / Mult: 10
120kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9338462

RoHS

Date/Lot Code

Each
5+
€0.0806
50+
€0.0586
250+
€0.0339
500+
€0.0258
1000+
€0.023
More Pricing...
Min: 5 / Mult: 5
120kohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
2330002

RoHS

Date/Lot Code

Each
10+
€0.0305
100+
€0.0257
500+
€0.0238
2500+
€0.0181
6000+
€0.0172
More Pricing...
Min: 10 / Mult: 10
120kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
1565340

RoHS

Date/Lot Code

Each
10+
€0.284
100+
€0.163
500+
€0.109
1000+
€0.0927
2500+
€0.0866
More Pricing...
Min: 10 / Mult: 10
120kohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
3619373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.267
50+
€0.164
250+
€0.0855
500+
€0.0763
1000+
€0.0657
Min: 5 / Mult: 5
120kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
9339140

RoHS

Date/Lot Code

Each
10+
€0.0462
100+
€0.0336
500+
€0.0194
1000+
€0.0148
2500+
€0.0132
More Pricing...
Min: 10 / Mult: 10
120kohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1961805

RoHS

Date/Lot Code

Each
10+
€0.175
100+
€0.116
500+
€0.094
2500+
€0.0817
5000+
€0.0731
More Pricing...
Min: 10 / Mult: 10
120kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
9339914

RoHS

Date/Lot Code

Each
1+
€0.104
50+
€0.0756
100+
€0.0639
250+
€0.0438
500+
€0.0333
More Pricing...
Min: 1 / Mult: 1
120kohm
MF50 Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
9342540

RoHS

Date/Lot Code

Each
5+
€0.062
50+
€0.0551
250+
€0.0261
500+
€0.0198
1000+
€0.0188
More Pricing...
Min: 5 / Mult: 5
120kohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
1973225

RoHS

Date/Lot Code

Each
10+
€0.151
100+
€0.0717
500+
€0.0487
1000+
€0.0419
2500+
€0.0349
More Pricing...
Min: 10 / Mult: 10
120kohm
MCPMR Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 400ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
1900136

RoHS

Date/Lot Code

Each
10+
€0.130
100+
€0.0978
500+
€0.0841
2500+
€0.0655
6000+
€0.0589
More Pricing...
Min: 10 / Mult: 10
120kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
2401809

RoHS

Date/Lot Code

Each
10+
€0.0614
100+
€0.0446
500+
€0.0196
1000+
€0.0174
2500+
€0.0151
More Pricing...
Min: 10 / Mult: 10
120kohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1565421

RoHS

Date/Lot Code

Each
5+
€0.578
50+
€0.331
250+
€0.223
500+
€0.189
1000+
€0.177
More Pricing...
Min: 5 / Mult: 5
120kohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
2329861

RoHS

Each
10+
€0.0446
100+
€0.0302
500+
€0.0249
2500+
€0.0161
6000+
€0.0152
More Pricing...
Min: 10 / Mult: 10
120kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
1565273

RoHS

Date/Lot Code

Each
10+
€0.106
100+
€0.0447
500+
€0.0349
1000+
€0.0275
2500+
€0.0234
More Pricing...
Min: 10 / Mult: 10
120kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
2611650

RoHS

Each
1+
€68.180
Min: 1 / Mult: 1
120kohm
HC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 1ppm/°C
Ultra Precision
-
10.7mm
4.3mm
-65°C
150°C
-
3546836

RoHS

Date/Lot Code

Each
1+
€0.338
50+
€0.233
100+
€0.220
250+
€0.206
500+
€0.191
More Pricing...
Min: 1 / Mult: 1
120kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
3643087

RoHS

Each
10+
€0.048
100+
€0.0349
500+
€0.0202
1000+
€0.0142
2500+
€0.0126
More Pricing...
Min: 10 / Mult: 10
120kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
9476334

RoHS

Date/Lot Code

Each
10+
€0.134
100+
€0.0559
500+
€0.0361
1000+
€0.0332
2500+
€0.0237
More Pricing...
Min: 10 / Mult: 10
120kohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
3230062

RoHS

Each
1+
€1.910
50+
€0.992
100+
€0.896
250+
€0.827
500+
€0.716
More Pricing...
Min: 1 / Mult: 1
120kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
-700ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3540744

RoHS

Date/Lot Code

Each
10+
€0.041
100+
€0.0267
500+
€0.0177
1000+
€0.0163
2500+
€0.0132
More Pricing...
Min: 10 / Mult: 10
120kohm
CF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -1000ppm/°C
General Purpose
1.7mm
3.2mm
-
-55°C
155°C
-
3496849

RoHS

Date/Lot Code

Each
10+
€0.0324
100+
€0.0267
500+
€0.0238
1000+
€0.0219
2500+
€0.0205
More Pricing...
Min: 10 / Mult: 10
120kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-
-55°C
155°C
-
2329722

RoHS

Date/Lot Code

Each
10+
€0.0393
100+
€0.0275
500+
€0.0251
2500+
€0.0198
Min: 10 / Mult: 10
120kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
1-25 of 59 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account