ex VAT

0.22ohm Through Hole Resistors:

39 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903800

RoHS

Date/Lot Code

Each
1+
€0.296
10+
€0.168
50+
€0.131
100+
€0.115
200+
€0.104
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
2330247

RoHS

Date/Lot Code

Each
10+
€0.109
100+
€0.0902
500+
€0.0746
2500+
€0.0634
6000+
€0.0614
More Pricing...
Min: 10 / Mult: 10
0.22ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-
-55°C
155°C
-
1903680

RoHS

Date/Lot Code

Each
1+
€0.114
50+
€0.0646
100+
€0.0505
250+
€0.0441
500+
€0.0399
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
1735119

RoHS

Date/Lot Code

Each
1+
€1.240
10+
€0.811
50+
€0.623
100+
€0.561
200+
€0.509
More Pricing...
Min: 1 / Mult: 1
0.22ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
1735069

RoHS

Date/Lot Code

Each
1+
€0.776
10+
€0.613
50+
€0.488
100+
€0.439
200+
€0.437
More Pricing...
Min: 1 / Mult: 1
0.22ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
1903758

RoHS

Each
1+
€0.121
50+
€0.0689
100+
€0.0539
250+
€0.047
500+
€0.0426
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
1903891

RoHS

Date/Lot Code

Each
1+
€0.364
10+
€0.207
50+
€0.162
100+
€0.141
200+
€0.128
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
1903854

RoHS

Date/Lot Code

Each
1+
€0.220
50+
€0.125
100+
€0.0977
250+
€0.0852
500+
€0.0772
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
9497242

RoHS

Date/Lot Code

Each
1+
€1.070
50+
€0.479
100+
€0.381
250+
€0.354
500+
€0.307
More Pricing...
Min: 1 / Mult: 1
0.22ohm
W30 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
1779292

RoHS

Each
10+
€0.409
100+
€0.271
500+
€0.199
1000+
€0.187
2500+
€0.174
More Pricing...
Min: 10 / Mult: 10
0.22ohm
PNP V Series
1W
± 5%
Axial Leaded
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-
-40°C
200°C
-
9503510

RoHS

Date/Lot Code

Each
1+
€2.530
50+
€0.973
100+
€0.825
250+
€0.770
500+
€0.715
More Pricing...
Min: 1 / Mult: 1
0.22ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
9504397

RoHS

Date/Lot Code

Each
1+
€3.160
10+
€1.890
50+
€1.670
100+
€1.380
200+
€1.230
More Pricing...
Min: 1 / Mult: 1
0.22ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
987499

RoHS

Each
1+
€0.590
10+
€0.402
50+
€0.336
100+
€0.311
200+
€0.302
More Pricing...
Min: 1 / Mult: 1
0.22ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
1779305

RoHS

Date/Lot Code

Each
1+
€0.452
50+
€0.244
100+
€0.217
250+
€0.194
500+
€0.175
More Pricing...
Min: 1 / Mult: 1
0.22ohm
PNP V Series
3W
± 5%
Axial Leaded
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
5.5mm
13mm
-
-40°C
200°C
-
1751870

RoHS

Date/Lot Code

Each
1+
€1.700
10+
€1.130
25+
€1.020
50+
€0.902
100+
€0.799
More Pricing...
Min: 1 / Mult: 1
0.22ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 200ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
-
1219242

RoHS

Date/Lot Code

Each
1+
€1.550
50+
€0.726
100+
€0.544
250+
€0.485
500+
€0.427
More Pricing...
Min: 1 / Mult: 1
0.22ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
1506210

RoHS

Date/Lot Code

Each
1+
€6.380
3+
€4.980
5+
€4.450
10+
€3.920
20+
€3.350
More Pricing...
Min: 1 / Mult: 1
0.22ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
200°C
-
3605519

RoHS

Date/Lot Code

Each
1+
€0.745
10+
€0.391
25+
€0.333
50+
€0.300
100+
€0.274
More Pricing...
Min: 1 / Mult: 1
0.22ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
987815

RoHS

Date/Lot Code

Each
1+
€0.919
10+
€0.497
25+
€0.460
50+
€0.450
100+
€0.397
More Pricing...
Min: 1 / Mult: 1
0.22ohm
SQ Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
3350968

RoHS

Date/Lot Code

Each
1+
€15.230
10+
€12.510
50+
€11.540
100+
€11.340
200+
€11.130
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MPT Series
100W
± 5%
TO-247
700V
Thick Film
-
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3350879

RoHS

Date/Lot Code

Each
1+
€7.820
10+
€6.300
50+
€5.730
100+
€5.400
200+
€5.250
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
-
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
3547150

RoHS

Date/Lot Code

Each
1+
€0.257
50+
€0.123
100+
€0.109
250+
€0.0934
500+
€0.0839
More Pricing...
Min: 1 / Mult: 1
0.22ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
3605593

RoHS

Each
1+
€1.830
10+
€1.130
50+
€0.920
100+
€0.845
200+
€0.767
More Pricing...
Min: 1 / Mult: 1
0.22ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
1751808

RoHS

Date/Lot Code

Each
1+
€1.220
Min: 1 / Mult: 1
0.22ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
3605448

RoHS

Date/Lot Code

Each
1+
€0.356
10+
€0.202
50+
€0.158
100+
€0.138
200+
€0.125
More Pricing...
Min: 1 / Mult: 1
0.22ohm
-
5W
± 5%
Axial Leaded
-
Metal Oxide
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account