ex VAT

Through Hole Resistors:

36 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1867941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€40.180
3+
€36.510
5+
€32.830
10+
€29.160
20+
€26.950
More Pricing...
Min: 1 / Mult: 1
5kohm
Z201 Series
600mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
1203350

RoHS

Date/Lot Code

Each
1+
€19.930
3+
€17.980
5+
€16.040
10+
€14.090
20+
€12.810
More Pricing...
Min: 1 / Mult: 1
1kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
2820495

RoHS

Date/Lot Code

Each
1+
€34.090
3+
€31.800
5+
€28.880
10+
€26.420
20+
€24.730
More Pricing...
Min: 1 / Mult: 1
100kohm
S102C Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-
-
1203349

RoHS

Date/Lot Code

Each
1+
€18.970
3+
€17.390
5+
€15.800
10+
€14.220
20+
€13.970
More Pricing...
Min: 1 / Mult: 1
500ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
1203352

RoHS

Date/Lot Code

Each
1+
€31.330
3+
€28.380
5+
€25.440
10+
€22.490
20+
€20.550
More Pricing...
Min: 1 / Mult: 1
2.5kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
1203347

RoHS

Date/Lot Code

Each
1+
€26.140
3+
€22.620
5+
€19.190
10+
€17.990
20+
€16.790
More Pricing...
Min: 1 / Mult: 1
250ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
1203343

RoHS

Date/Lot Code

Each
1+
€24.770
3+
€22.430
5+
€19.030
10+
€17.860
20+
€16.650
More Pricing...
Min: 1 / Mult: 1
100kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
1203346

RoHS

Date/Lot Code

Each
1+
€32.070
3+
€25.900
5+
€24.550
10+
€23.190
20+
€20.790
More Pricing...
Min: 1 / Mult: 1
120ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
1203355

RoHS

Date/Lot Code

Each
1+
€31.330
3+
€28.380
5+
€25.440
10+
€22.490
20+
€20.740
More Pricing...
Min: 1 / Mult: 1
20kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
1867900

RoHS

Date/Lot Code

Each
1+
€22.970
3+
€20.070
5+
€18.940
10+
€17.800
20+
€16.280
More Pricing...
Min: 1 / Mult: 1
120ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-
-
1867937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€36.330
3+
€33.880
5+
€31.740
10+
€28.150
20+
€26.350
More Pricing...
Min: 1 / Mult: 1
10kohm
Z201 Series
600mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
2820496

RoHS

Date/Lot Code

Each
1+
€17.670
3+
€16.090
5+
€14.500
10+
€12.920
20+
€11.740
More Pricing...
Min: 1 / Mult: 1
10kohm
S102C Series
600mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-
-
1867936

RoHS

Date/Lot Code

Each
1+
€36.620
3+
€34.160
5+
€32.760
10+
€28.380
20+
€26.560
More Pricing...
Min: 1 / Mult: 1
100kohm
Z201 Series
600mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 0.6ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
1203353

RoHS

Date/Lot Code

Each
1+
€30.610
3+
€27.900
5+
€25.200
10+
€22.490
20+
€20.740
More Pricing...
Min: 1 / Mult: 1
5kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
1867899

RoHS

Date/Lot Code

Each
1+
€24.170
3+
€20.620
5+
€19.680
10+
€18.730
20+
€17.140
More Pricing...
Min: 1 / Mult: 1
350ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-
-
2136564

RoHS

Date/Lot Code

Each
1+
€31.070
3+
€28.150
5+
€25.230
10+
€22.310
20+
€20.390
More Pricing...
Min: 1 / Mult: 1
10kohm
S102C Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-
-
1867938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€28.510
3+
€26.590
5+
€25.370
10+
€24.150
20+
€22.090
More Pricing...
Min: 1 / Mult: 1
1kohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
2136574

Date/Lot Code

Each
1+
€34.180
3+
€31.470
5+
€28.760
10+
€26.050
20+
€22.050
More Pricing...
Min: 1 / Mult: 1
50ohm
S102K Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-
-
2136563

RoHS

Date/Lot Code

Each
1+
€23.420
3+
€22.490
5+
€21.550
10+
€20.620
20+
€18.030
More Pricing...
Min: 1 / Mult: 1
100kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-
-
1203357

RoHS

Date/Lot Code

Each
1+
€35.390
3+
€32.100
5+
€28.800
10+
€25.510
20+
€23.660
More Pricing...
Min: 1 / Mult: 1
25kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
1867940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€44.650
3+
€41.530
5+
€38.630
10+
€35.730
20+
€31.600
More Pricing...
Min: 1 / Mult: 1
500ohm
Z201 Series
600mW
± 0.005%
Radial Leaded
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
2820512

RoHS

Date/Lot Code

Each
1+
€38.900
3+
€35.310
5+
€31.730
10+
€28.140
20+
€24.100
More Pricing...
Min: 1 / Mult: 1
10kohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
2136565

RoHS

Date/Lot Code

Each
1+
€28.830
3+
€27.280
5+
€23.150
10+
€20.810
20+
€20.260
More Pricing...
Min: 1 / Mult: 1
1kohm
S102C Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-
-
2136573

RoHS

Date/Lot Code

Each
1+
€40.380
3+
€36.660
5+
€32.950
10+
€29.230
20+
€27.140
More Pricing...
Min: 1 / Mult: 1
50ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
7.62mm
2.67mm
-
-
1203359

RoHS

Date/Lot Code

Each
1+
€46.320
3+
€45.800
5+
€45.280
10+
€33.690
20+
€31.320
More Pricing...
Min: 1 / Mult: 1
100kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account