ex VAT

Through Hole Resistors:

44 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2330310

RoHS

Date/Lot Code

Each
1+
€0.218
50+
€0.0971
100+
€0.0921
250+
€0.088
500+
€0.0776
More Pricing...
Min: 1 / Mult: 1
2.2kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330309

RoHS

Date/Lot Code

Each
10+
€0.150
100+
€0.0811
500+
€0.0649
1000+
€0.0522
2000+
€0.0475
More Pricing...
Min: 10 / Mult: 10
2kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330329

RoHS

Date/Lot Code

Each
10+
€0.133
100+
€0.0626
500+
€0.0568
1000+
€0.0461
2000+
€0.0408
Min: 10 / Mult: 10
39kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330331

RoHS

Date/Lot Code

Each
10+
€0.173
100+
€0.0816
500+
€0.0653
1000+
€0.0591
2000+
€0.0578
More Pricing...
Min: 10 / Mult: 10
3kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330356

RoHS

Date/Lot Code

Each
10+
€0.170
100+
€0.0802
500+
€0.0642
1000+
€0.0591
2000+
€0.0568
More Pricing...
Min: 10 / Mult: 10
5.1kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330299

RoHS

Each
10+
€0.173
100+
€0.0816
500+
€0.0653
1000+
€0.0591
2000+
€0.0578
More Pricing...
Min: 10 / Mult: 10
22ohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330339

RoHS

Each
1+
€0.271
50+
€0.0957
100+
€0.0913
250+
€0.0868
500+
€0.0766
More Pricing...
Min: 1 / Mult: 1
43ohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330373

RoHS

Each
10+
€0.173
100+
€0.0816
500+
€0.0653
1000+
€0.0591
2000+
€0.0578
More Pricing...
Min: 10 / Mult: 10
7.5kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330341

RoHS

Each
1+
€0.370
50+
€0.150
100+
€0.123
250+
€0.120
500+
€0.108
More Pricing...
Min: 1 / Mult: 1
470ohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330294

RoHS

Date/Lot Code

Each
1+
€0.273
50+
€0.0963
100+
€0.0906
250+
€0.0849
500+
€0.0696
More Pricing...
Min: 1 / Mult: 1
20kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330345

RoHS

Date/Lot Code

Each
1+
€0.271
50+
€0.0957
100+
€0.0913
250+
€0.0868
500+
€0.0696
More Pricing...
Min: 1 / Mult: 1
4.7kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330359

RoHS

Each
1+
€0.271
50+
€0.0957
100+
€0.0903
250+
€0.0849
500+
€0.0696
More Pricing...
Min: 1 / Mult: 1
620ohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330332

RoHS

Date/Lot Code

Each
10+
€0.0801
100+
€0.0667
500+
€0.0553
1000+
€0.0458
2000+
€0.0453
More Pricing...
Min: 10 / Mult: 10
3.3kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330352

RoHS

Each
10+
€0.118
100+
€0.0553
500+
€0.0502
1000+
€0.0408
Min: 10 / Mult: 10
560kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330342

RoHS

Each
1+
€0.271
50+
€0.0957
100+
€0.0913
250+
€0.0868
500+
€0.0766
More Pricing...
Min: 1 / Mult: 1
47kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
3766308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.782
50+
€0.438
100+
€0.378
250+
€0.342
500+
€0.330
More Pricing...
Min: 1 / Mult: 1
100ohm
CRS Series
2W
± 1%
Axial Leaded
-
Wirewound
0ppm/K ± 10ppm/K
Precision
4mm
9.7mm
-55°C
350°C
3766274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.400
10+
€0.260
20+
€0.214
Min: 1 / Mult: 1
1.8ohm
CRP Series
2W
± 5%
Axial Leaded
-
Wirewound
-
Precision
4mm
9.7mm
-55°C
350°C
2330316

RoHS

Each
1+
€0.271
50+
€0.0957
100+
€0.0903
250+
€0.0849
500+
€0.0696
More Pricing...
Min: 1 / Mult: 1
30kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330328

RoHS

Date/Lot Code

Each
1+
€0.271
50+
€0.0957
100+
€0.0913
250+
€0.0868
500+
€0.0766
More Pricing...
Min: 1 / Mult: 1
390ohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330311

RoHS

Date/Lot Code

Each
10+
€0.173
100+
€0.0816
500+
€0.0653
1000+
€0.0591
2000+
€0.0578
More Pricing...
Min: 10 / Mult: 10
2.4kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330343

RoHS

Date/Lot Code

Each
10+
€0.140
100+
€0.0658
500+
€0.0596
1000+
€0.0484
2000+
€0.0429
More Pricing...
Min: 10 / Mult: 10
47kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
2330376

RoHS

Each
1+
€0.271
50+
€0.0957
100+
€0.0903
250+
€0.0849
500+
€0.0696
More Pricing...
Min: 1 / Mult: 1
820ohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
3.5mm
9.7mm
-55°C
155°C
3766309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.781
10+
€0.463
20+
€0.454
Min: 1 / Mult: 1
10ohm
CRS Series
2W
± 1%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
Precision
4mm
9.7mm
-55°C
350°C
3766277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.340
10+
€0.216
20+
€0.178
Min: 1 / Mult: 1
6.8ohm
CRP Series
2W
± 5%
Axial Leaded
-
Wirewound
-
Precision
4mm
9.7mm
-55°C
350°C
3766276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.399
10+
€0.254
20+
€0.209
Min: 1 / Mult: 1
2.2kohm
CRP Series
2W
± 5%
Axial Leaded
-
Wirewound
-
Precision
4mm
9.7mm
-55°C
350°C
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account